Isolated Chassis Mount DC / DC Converters:
23 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 453,920 5+ kr 449,000 10+ kr 444,070 50+ kr 380,580 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ kr 509,880 5+ kr 504,650 10+ kr 499,430 50+ kr 428,030 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ kr 455,780 5+ kr 442,130 10+ kr 428,480 50+ kr 410,200 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ kr 625,300 5+ kr 613,810 10+ kr 602,320 50+ kr 516,740 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ kr 461,010 5+ kr 456,380 10+ kr 451,760 50+ kr 387,220 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ kr 502,120 5+ kr 496,820 10+ kr 491,450 50+ kr 421,240 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H Series | |||||
Each | 1+ kr 651,200 5+ kr 556,220 10+ kr 545,120 | Min: 1 / Flere: 1 | - | Module | 6:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 5.6kV | 800V | - | Fixed | 70mm | 38.5mm | 135mm | 250V | 1.5kV | AE40B-UW Series | |||||
Each | 1+ kr 518,980 5+ kr 503,380 10+ kr 487,870 50+ kr 467,050 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 48V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ kr 518,980 5+ kr 503,380 10+ kr 487,870 50+ kr 467,050 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ kr 339,990 5+ kr 329,850 10+ kr 319,620 50+ kr 306,040 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ kr 455,780 5+ kr 442,130 10+ kr 433,250 50+ kr 424,450 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ kr 608,580 5+ kr 592,540 10+ kr 576,500 50+ kr 502,860 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ kr 1.182,000 5+ kr 1.163,000 10+ kr 1.144,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | - | 3kV | 24V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ kr 339,990 5+ kr 329,850 10+ kr 319,620 50+ kr 306,040 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ kr 521,220 5+ kr 515,920 10+ kr 510,620 50+ kr 437,580 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
Each | 1+ kr 1.280,000 5+ kr 1.260,000 10+ kr 1.239,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | - | 3kV | 110V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 40WIR Series | |||||
Each | 1+ kr 930,670 5+ kr 923,280 10+ kr 915,900 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 2.25kV | 24V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
Each | 1+ kr 1.195,000 5+ kr 1.176,000 10+ kr 1.156,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | - | 3kV | 48V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ kr 1.258,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | - | 2.121kV | 48V | - | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR | |||||
Each | 1+ kr 945,370 5+ kr 937,910 10+ kr 930,450 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 2.25kV | 48V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
Each | 1+ kr 1.004,000 5+ kr 996,470 10+ kr 988,490 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 2.25kV | 110V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
Each | 1+ kr 1.348,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | - | 2.121kV | 110V | - | Fixed | 57.2mm | 26.1mm | 103mm | 43V | 160V | TEQ 40WIR | |||||
Each | 1+ kr 1.245,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | - | 2.121kV | 24V | - | Fixed | 57.2mm | 26.1mm | 103mm | 9.5V | 36V | TEQ 40WIR |