Isolated Chassis Mount DC / DC Converters:
229 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 326,370 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | - | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ kr 917,090 5+ kr 884,860 10+ kr 852,550 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | - | - | - | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ kr 267,770 5+ kr 259,790 10+ kr 251,730 50+ kr 240,990 100+ kr 224,950 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ kr 262,550 5+ kr 254,710 10+ kr 246,810 50+ kr 236,290 100+ kr 220,540 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ kr 270,160 5+ kr 262,100 10+ kr 253,970 50+ kr 243,150 100+ kr 226,960 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 15W | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ kr 262,550 5+ kr 254,710 10+ kr 246,810 50+ kr 236,290 100+ kr 220,540 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ kr 455,780 5+ kr 442,130 10+ kr 428,480 50+ kr 410,200 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ kr 4.059,000 10+ kr 3.639,000 25+ kr 3.013,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 3kV | 48V | Chassis | Fixed | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ kr 917,090 5+ kr 884,860 10+ kr 852,550 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | - | - | - | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ kr 455,780 5+ kr 442,130 10+ kr 428,480 50+ kr 410,200 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ kr 518,980 5+ kr 503,380 10+ kr 487,870 50+ kr 467,050 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ kr 518,980 5+ kr 503,380 10+ kr 487,870 50+ kr 467,050 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ kr 346,780 5+ kr 336,410 10+ kr 326,040 50+ kr 312,160 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ kr 262,550 5+ kr 254,710 10+ kr 246,810 50+ kr 236,290 100+ kr 220,540 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ kr 518,980 5+ kr 503,380 10+ kr 487,870 50+ kr 467,050 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 48V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ kr 455,780 5+ kr 442,130 10+ kr 428,480 50+ kr 410,200 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 3kV | 24V | Chassis | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ kr 373,190 5+ kr 369,540 10+ kr 365,880 50+ kr 313,580 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 3kV | 24V | - | Fixed | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | |||||
Each | 1+ kr 391,620 5+ kr 387,370 10+ kr 383,040 50+ kr 328,350 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 24V | - | Fixed | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | |||||
Each | 1+ kr 270,160 5+ kr 262,100 10+ kr 253,970 50+ kr 243,150 100+ kr 226,960 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ kr 373,190 5+ kr 369,540 10+ kr 365,880 50+ kr 313,580 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 3kV | 48V | - | Fixed | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | |||||
Each | 1+ kr 347,600 5+ kr 337,160 10+ kr 326,710 50+ kr 312,830 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ kr 3.166,000 5+ kr 3.102,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 180W | 1 Output | 24V | 7.5A | - | - | - | 3kV | 24V | Chassis | Fixed | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
Each | 1+ kr 607,610 5+ kr 596,570 10+ kr 585,530 50+ kr 502,410 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ kr 690,650 5+ kr 688,410 10+ kr 686,180 50+ kr 586,130 | Min: 1 / Flere: 1 | ITE | Module | 2:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 3kV | 110V | Chassis | Fixed | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | |||||
Each | 1+ kr 1.328,000 5+ kr 1.261,000 10+ kr 1.195,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 61mm | 29.6mm | 85mm | 9V | 36V | TEP 75WICM |