TEQ 40WIR Isolated Chassis Mount DC / DC Converters:
9 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1.340,000 10+ kr 1.250,000 25+ kr 1.216,000 50+ kr 1.190,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | 2.121kV | 48V | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR | |||||
Each | 1+ kr 1.326,000 10+ kr 1.237,000 25+ kr 1.203,000 50+ kr 1.178,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | 2.121kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9.5V | 36V | TEQ 40WIR | |||||
Each | 1+ kr 1.369,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | 2.121kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9.5V | 36V | TEQ 40WIR | |||||
Each | 1+ kr 1.384,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 2.121kV | 48V | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR | |||||
Each | 1+ kr 1.497,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 2.121kV | 110V | Fixed | 57.2mm | 26.1mm | 103mm | 43V | 160V | TEQ 40WIR | |||||
Each | 1+ kr 1.480,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | 2.121kV | 110V | Fixed | 57.2mm | 26.1mm | 103mm | 43V | 160V | TEQ 40WIR | |||||
Each | 1+ kr 1.480,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | 2.121kV | 110V | Fixed | 57.2mm | 26.1mm | 103mm | 43V | 160V | TEQ 40WIR | |||||
Each | 1+ kr 1.384,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | 2.121kV | 48V | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR | |||||
Each | 1+ kr 1.369,000 | Min: 1 / Flere: 1 | Railway | Module | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 2.121kV | 24V | Fixed | 57.2mm | 26.1mm | 103mm | 9.5V | 36V | TEQ 40WIR |