2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      TEP 75WI Series Isolated Chassis Mount DC / DC Converters:

                      11 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Mounting
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      TEP 75-2412WI
                      TRACO POWER TEP 75-2412WI
                      1772226

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 75 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 894,020
                      10+
                      kr 831,870
                      25+
                      kr 814,020
                      50+
                      kr 800,790
                      Min: 1 / Flere: 1
                      Railway
                      Module
                      4:1
                      75W
                      1 Output
                      12V
                      6.3A
                      3kV
                      24V
                      Chassis
                      Fixed
                      61mm
                      12.7mm
                      48.26mm
                      9V
                      36V
                      TEP 75WI Series
                      TEP 75-2415WI
                      TRACO POWER TEP 75-2415WI
                      1772228

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 75 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 894,020
                      10+
                      kr 831,870
                      25+
                      kr 814,020
                      50+
                      kr 800,790
                      Min: 1 / Flere: 1
                      Railway
                      Module
                      4:1
                      75W
                      1 Output
                      24V
                      3.2A
                      3kV
                      24V
                      Chassis
                      Fixed
                      61mm
                      12.7mm
                      48.26mm
                      9V
                      36V
                      TEP 75WI Series
                      TEP 75-4815WI
                      TRACO POWER TEP 75-4815WI
                      1772234

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 75 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 894,020
                      10+
                      kr 831,870
                      25+
                      kr 814,020
                      50+
                      kr 800,790
                      Min: 1 / Flere: 1
                      Railway
                      Module
                      4:1
                      75W
                      1 Output
                      24V
                      3.2A
                      3kV
                      48V
                      Chassis
                      Fixed
                      61mm
                      12.7mm
                      48.26mm
                      18V
                      75V
                      TEP 75WI Series
                      TEP 75-4812WI
                      TRACO POWER TEP 75-4812WI
                      1772232

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 75 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 894,020
                      10+
                      kr 831,870
                      25+
                      kr 814,020
                      50+
                      kr 800,790
                      Min: 1 / Flere: 1
                      Railway
                      Module
                      4:1
                      75W
                      1 Output
                      12V
                      6.3A
                      3kV
                      48V
                      Chassis
                      Fixed
                      61mm
                      12.7mm
                      48.26mm
                      18V
                      75V
                      TEP 75WI Series
                      TEP 75-2418WI
                      TRACO POWER TEP 75-2418WI
                      1772230

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 75 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      kr 894,020
                      10+
                      kr 831,870
                      25+
                      kr 814,020
                      50+
                      kr 800,790
                      Min: 1 / Flere: 1
                      Railway
                      Module
                      4:1
                      75W
                      1 Output
                      48V
                      1.6A
                      3kV
                      24V
                      Chassis
                      Fixed
                      61mm
                      12.7mm
                      48.26mm
                      9V
                      36V
                      TEP 75WI Series
                      TEP 75-2416WI
                      TRACO POWER TEP 75-2416WI
                      1772229

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 75 W
                      6. 1 Output
                      7. 28 V
                      Each
                      1+
                      kr 894,020
                      10+
                      kr 665,510
                      25+
                      kr 663,720
                      50+
                      kr 650,420
                      Min: 1 / Flere: 1
                      Railway
                      Module
                      4:1
                      75W
                      1 Output
                      28V
                      2.7A
                      3kV
                      24V
                      Chassis
                      Fixed
                      61mm
                      12.7mm
                      48.26mm
                      9V
                      36V
                      TEP 75WI Series
                      TEP 75-2411WI
                      TRACO POWER TEP 75-2411WI
                      1772225

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 75 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 894,020
                      10+
                      kr 831,870
                      25+
                      kr 814,020
                      50+
                      kr 800,790
                      Min: 1 / Flere: 1
                      Railway
                      Module
                      4:1
                      75W
                      1 Output
                      5V
                      15A
                      3kV
                      24V
                      Chassis
                      Fixed
                      61mm
                      12.7mm
                      48.26mm
                      9V
                      36V
                      TEP 75WI Series
                      TEP 75-2413WI
                      TRACO POWER TEP 75-2413WI
                      1772227

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 75 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 894,020
                      10+
                      kr 665,510
                      25+
                      kr 663,720
                      50+
                      kr 650,420
                      Min: 1 / Flere: 1
                      Railway
                      Module
                      4:1
                      75W
                      1 Output
                      15V
                      5A
                      3kV
                      24V
                      Chassis
                      Fixed
                      61mm
                      12.7mm
                      48.26mm
                      9V
                      36V
                      TEP 75WI Series
                      TEP 75-4813WI
                      TRACO POWER TEP 75-4813WI
                      1772233

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 75 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 899,2385
                      5+
                      kr 854,279
                      10+
                      kr 719,3908
                      Min: 1 / Flere: 1
                      Railway
                      Module
                      4:1
                      75W
                      1 Output
                      15V
                      5A
                      3kV
                      48V
                      Chassis
                      Fixed
                      61mm
                      12.7mm
                      48.26mm
                      18V
                      75V
                      TEP 75WI Series
                      TEP 75-4818WI
                      TRACO POWER TEP 75-4818WI
                      1772237

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 75 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      kr 899,2385
                      5+
                      kr 854,279
                      10+
                      kr 719,3908
                      Min: 1 / Flere: 1
                      Railway
                      Module
                      4:1
                      75W
                      1 Output
                      48V
                      1.6A
                      3kV
                      48V
                      Chassis
                      Fixed
                      61mm
                      12.7mm
                      48.26mm
                      18V
                      75V
                      TEP 75WI Series
                      TEP 75-4816WI
                      TRACO POWER TEP 75-4816WI
                      1772236

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 75 W
                      6. 1 Output
                      7. 28 V
                      Each
                      1+
                      kr 899,2385
                      5+
                      kr 854,279
                      10+
                      kr 719,3908
                      Min: 1 / Flere: 1
                      Railway
                      Module
                      4:1
                      75W
                      1 Output
                      28V
                      2.7A
                      3kV
                      48V
                      Chassis
                      Fixed
                      61mm
                      12.7mm
                      48.26mm
                      18V
                      75V
                      TEP 75WI Series
                      SammenlignPris forAntal
                      1-11 af 11 varer