SD-50 Series Isolated Chassis Mount DC / DC Converters:
9 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 281,260 5+ kr 274,270 10+ kr 267,210 20+ kr 261,850 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | 1.5kV | 24V | Panel | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ kr 281,950 5+ kr 274,940 10+ kr 267,860 20+ kr 262,490 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 50.4W | 1 Output | 12V | 4.2A | 1.5kV | 12V | Panel | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ kr 230,080 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | 1.5kV | 48V | Panel | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
Each | 1+ kr 284,210 5+ kr 277,140 10+ kr 270,000 20+ kr 264,570 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 24V | 2.1A | 1.5kV | 24V | Panel | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ kr 293,720 5+ kr 286,380 10+ kr 279,050 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | 1.5kV | 12V | Panel | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ kr 282,590 5+ kr 275,570 10+ kr 268,470 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 24V | 2.1A | 1.5kV | 12V | Panel | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ kr 281,340 5+ kr 274,350 10+ kr 267,280 20+ kr 261,930 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | 1.5kV | 48V | Panel | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
Each | 1+ kr 284,980 5+ kr 277,900 10+ kr 270,740 20+ kr 265,290 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | 1.5kV | 24V | Panel | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ kr 281,260 5+ kr 274,270 10+ kr 267,210 20+ kr 261,850 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 24V | 2.1A | 1.5kV | 48V | Panel | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series |