SD-150 Series Isolated Chassis Mount DC / DC Converters:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 469,520 5+ kr 412,060 10+ kr 401,470 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 1.5kV | 24V | Panel | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ kr 420,490 5+ kr 407,880 10+ kr 395,270 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | 1.5kV | 48V | Panel | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series | |||||
Each | 1+ kr 465,390 5+ kr 453,730 10+ kr 442,150 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | 1.5kV | 24V | Panel | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ kr 371,310 5+ kr 362,000 10+ kr 352,760 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | 1.5kV | 96V | Panel | Fixed | 110mm | 50mm | 199mm | 72V | 144V | SD-150 Series | |||||
Each | 1+ kr 463,190 5+ kr 451,590 10+ kr 440,060 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 1.5kV | 48V | Panel | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series | |||||
Each | 1+ kr 463,320 5+ kr 451,720 10+ kr 440,190 | Min: 1 / Flere: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 1.5kV | 96V | Panel | Fixed | 110mm | 50mm | 199mm | 72V | 144V | SD-150 Series |