PYBE20 Series Isolated Chassis Mount DC / DC Converters:
14 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 404,230 5+ kr 339,380 10+ kr 304,010 20+ kr 297,970 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 2 Output | 12V | 834mA | -12V | 834mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ kr 397,860 5+ kr 323,450 10+ kr 289,760 20+ kr 283,940 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ kr 446,340 5+ kr 374,700 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ kr 420,640 5+ kr 371,780 10+ kr 333,050 20+ kr 326,410 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 834mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ kr 413,570 5+ kr 310,640 10+ kr 278,290 20+ kr 271,380 40+ kr 264,380 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ kr 420,640 5+ kr 371,780 10+ kr 333,050 20+ kr 326,410 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ kr 441,760 5+ kr 390,430 10+ kr 349,770 20+ kr 342,750 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ kr 405,860 5+ kr 358,730 10+ kr 321,330 20+ kr 314,940 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 9V | 2.222A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ kr 401,430 5+ kr 356,840 10+ kr 321,140 20+ kr 314,690 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ kr 397,450 5+ kr 305,580 10+ kr 273,730 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ kr 378,810 5+ kr 334,810 10+ kr 299,920 20+ kr 293,950 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ kr 424,670 5+ kr 375,240 10+ kr 336,210 20+ kr 329,480 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 2 Output | 12V | 834mA | -12V | 834mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ kr 420,640 5+ kr 371,780 10+ kr 333,050 20+ kr 326,410 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ kr 379,670 5+ kr 335,580 10+ kr 300,610 20+ kr 294,620 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 834mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 31.5mm | 21.2mm | 76mm | 18V | 75V | PYBE20 Series |