0
0 varerkr 0,00
ekskl. Moms
ekskl. Moms

Isolated Chassis Mount DC / DC Converters:

931 produkter blev fundet
Find et stort udvalg af Isolated Chassis Mount DC / DC Converters hos Farnell Danmark. Vi har et stort udvalg af Isolated Chassis Mount DC / DC Converters på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
Vis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
SammenlignPris forAntal
3879407

RoHS

Date/Lot Code

Each
1+
kr 2.099,000
Min: 1 / Flere: 1
Railway
-
10:1
-
300W
-
1 Output
12V
25A
-
-
Regulated
4.25kV
110V
-
Fixed, Adjustable
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
2816208

RoHS

Each
1+
kr 230,080
Min: 1 / Flere: 1
ITE
Enclosed
2:1
-
50W
-
1 Output
5V
10A
-
-
-
1.5kV
48V
Panel
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
2813138

RoHS

Each
1+
kr 1.031,000
Min: 1 / Flere: 1
Railway
Module
4:1
-
40W
-
1 Output
12V
3.33A
-
-
-
3kV
24V
Chassis
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
2816151

RoHS

Each
1+
kr 469,520
5+
kr 412,060
10+
kr 401,470
Min: 1 / Flere: 1
ITE
Enclosed
2:1
-
150W
-
1 Output
12V
12.5A
-
-
-
1.5kV
24V
Panel
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
2813140

RoHS

Each
1+
kr 1.031,000
Min: 1 / Flere: 1
Railway
Module
4:1
-
40W
-
1 Output
24V
1.67A
-
-
-
3kV
24V
Chassis
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
3534518

RoHS

Each
1+
kr 1.448,000
Min: 1 / Flere: 1
Railway
Enclosed
2:1
-
460.8W
-
1 Output
48V
9.6A
-
-
-
4kV
48V
-
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
2816196

RoHS

Each
1+
kr 1.153,000
Min: 1 / Flere: 1
ITE
Enclosed
2:1
-
504W
-
1 Output
48V
10.5A
-
-
-
2kV
96V
Panel
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
3534516

RoHS

Each
1+
kr 1.231,000
Min: 1 / Flere: 1
Railway
Enclosed
2:1
-
420W
-
1 Output
12V
35A
-
-
-
4kV
48V
-
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
3795589

RoHS

Each
1+
kr 1.340,000
10+
kr 1.250,000
25+
kr 1.216,000
50+
kr 1.190,000
Min: 1 / Flere: 1
Railway
Module
4:1
-
40W
-
2 Output
24V
830A
-24V
830mA
-
2.121kV
48V
-
Fixed
57.2mm
26.1mm
103mm
18V
75V
TEQ 40WIR Series
3795864

RoHS

Each
1+
kr 739,050
Min: 1 / Flere: 1
-
Enclosed
2:1
-
100W
-
1 Output
12V
8.5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
1182703

RoHS

Each
1+
kr 610,110
5+
kr 521,160
10+
kr 510,710
Min: 1 / Flere: 1
ITE
Enclosed
2:1
-
36W
-
1 Output
12V
3A
-
-
-
400V
-
Chassis
Fixed
87mm
50mm
88mm
17V
32V
PowerVerter Series
1183940

RoHS

Each
1+
kr 362,750
5+
kr 320,540
10+
kr 287,150
20+
kr 281,400
Min: 1 / Flere: 1
ITE
-
2:1
-
41W
-
1 Output
13.6V
3A
-
-
Regulated
-
-
Panel
Fixed
60mm
49mm
90mm
18V
32V
5060 Series
1183944

RoHS

Each
1+
kr 692,780
5+
kr 591,780
10+
kr 579,980
Min: 1 / Flere: 1
ITE
-
2:1
-
81W
-
1 Output
24V
1.7A
-
-
Regulated
-
12V
Panel
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
1183945

RoHS

Each
1+
kr 721,460
5+
kr 616,280
10+
kr 603,960
Min: 1 / Flere: 1
ITE
-
2:1
-
81W
-
1 Output
24V
3A
-
-
Regulated
-
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1299023

RoHS

Each
1+
kr 138,140
5+
kr 131,490
10+
kr 124,380
20+
kr 118,400
50+
kr 112,350
Min: 1 / Flere: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
5V
3A
-
-
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1299033

RoHS

Each
1+
kr 142,530
5+
kr 139,020
10+
kr 135,430
20+
kr 132,740
Min: 1 / Flere: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
24V
625mA
-
-
-
1.5kV
48V
Panel
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
1183939

RoHS

Each
1+
kr 454,630
5+
kr 401,780
10+
kr 359,920
20+
kr 352,750
Min: 1 / Flere: 1
ITE
-
2:1
-
40W
-
1 Output
12V
3A
-
-
Regulated
-
-
Panel
Fixed
105mm
46mm
130mm
20V
32V
9063 Series
1182706

RoHS

Each
1+
kr 1.298,000
Min: 1 / Flere: 1
ITE
Enclosed
2:1
-
144W
-
1 Output
12V
12A
-
-
-
400V
-
Chassis
Fixed
87mm
50mm
166mm
17V
32V
-
1183942

RoHS

Each
1+
kr 746,930
5+
kr 638,020
10+
kr 625,250
Min: 1 / Flere: 1
ITE
-
2:1
-
81W
-
1 Output
13.2V
6A
-
-
Regulated
-
-
Panel
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1182704

RoHS

Each
1+
kr 833,990
5+
kr 712,350
10+
kr 698,100
Min: 1 / Flere: 1
ITE
Enclosed
2:1
-
72W
-
1 Output
12V
6A
-
-
-
400V
-
Chassis
Fixed
87mm
50mm
126mm
17V
32V
PowerVerter Series
1299028

RoHS

Each
1+
kr 147,120
5+
kr 143,530
10+
kr 139,640
20+
kr 131,700
50+
kr 123,760
Min: 1 / Flere: 1
ITE
Enclosed
2:1
-
15W
-
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Panel
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
2579445

RoHS

Each
1+
kr 512,600
10+
kr 485,480
25+
kr 475,020
50+
kr 467,330
100+
kr 459,710
Min: 1 / Flere: 1
ITE
Module
4:1
-
40W
-
1 Output
12V
3.33A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2579453

RoHS

Each
1+
kr 602,090
10+
kr 570,190
25+
kr 557,940
50+
kr 548,900
100+
kr 539,940
Min: 1 / Flere: 1
ITE
Module
4:1
-
60W
-
1 Output
12V
5A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
67.8mm
38mm
112mm
9V
36V
TMDC 60 Series
2579437

RoHS

Each
1+
kr 456,870
10+
kr 432,740
25+
kr 423,400
50+
kr 416,530
100+
kr 409,730
Min: 1 / Flere: 1
ITE
Module
4:1
-
20W
-
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
DIN Rail
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
1772226

RoHS

Each
1+
kr 894,020
10+
kr 831,870
25+
kr 814,020
50+
kr 800,790
Min: 1 / Flere: 1
Railway
Module
4:1
-
75W
-
1 Output
12V
6.3A
-
-
-
3kV
24V
Chassis
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
1-25 af 931 varer
af 38 side(r)

førende producenter

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER