High Voltage DC / DC Converters:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 883,070 5+ kr 869,790 10+ kr 856,510 | Min: 1 / Flere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 400V | 2.5mA | 2.5mA | Through Hole | 0V | 400V | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr 885,610 5+ kr 872,320 10+ kr 859,040 | Min: 1 / Flere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 400V | 1.25mA | 1.25mA | Through Hole | 0V | 400V | 700mV | 12V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ kr 978,570 5+ kr 963,940 10+ kr 949,250 | Min: 1 / Flere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 400V | 3.75mA | 3.75mA | Surface Mount | 0V | 400V | 700mV | 5V | AGH Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr 1.018,000 5+ kr 1.003,000 10+ kr 987,890 | Min: 1 / Flere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 400V | 1.25mA | 1.25mA | Through Hole | 0V | 400V | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm |