High Voltage DC / DC Converters:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1.728,000 5+ kr 1.702,000 | Min: 1 / Flere: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 250V | 20mA | 20mA | -250V | Through Hole | 20mA | 0V | 250V | 700mV | 12V | FS Series | DIP | Through Hole | 57.15mm | 12.7mm | 28.5mm | |||||
Each | 1+ kr 833,230 5+ kr 820,770 10+ kr 808,240 | Min: 1 / Flere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 250V | 2mA | 2mA | - | Through Hole | - | 0V | 250V | 700mV | 12V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ kr 742,360 5+ kr 731,240 10+ kr 720,050 | Min: 1 / Flere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 250V | 4mA | 4mA | - | Surface Mount | - | 0V | 250V | 700mV | 12V | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr 849,640 5+ kr 836,890 10+ kr 824,130 | Min: 1 / Flere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 250V | 6mA | 6mA | - | Through Hole | - | 0V | 250V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ kr 884,640 5+ kr 871,350 10+ kr 858,070 | Min: 1 / Flere: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 250V | 2mA | 2mA | - | Through Hole | - | 0V | 250V | 700mV | 5V | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ kr 849,640 5+ kr 836,890 10+ kr 824,130 | Min: 1 / Flere: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 250V | 6mA | 6mA | - | Through Hole | - | 0V | 250V | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm |