8 Resultater fundet for "mktcpnslob2023"
Find et stort udvalg af DC / DC Non Isolated Board Mount Converters - Fixed Output hos Farnell Danmark. Vi har et stort udvalg af DC / DC Non Isolated Board Mount Converters - Fixed Output på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Murata Power Solutions, Recom Power, Wallen Antennae, Xp Power & Cui
Vis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 71,560 5+ kr 68,050 10+ kr 65,890 20+ kr 63,870 50+ kr 62,000 | Min: 1 / Flere: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 65,890 20+ kr 63,870 50+ kr 62,000 | Min: 10 / Flere: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | 85°C | 11.9mm | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ kr 175,400 | Min: 1 / Flere: 1 | ITE | - | - | - | 1 Output | - | 13.2V | - | - | 3.8A | Fixed | - | - | - | 15V | 38V | - | 74mm | 69mm | 31mm | - | |||||
Each | 1+ kr 333,840 5+ kr 323,900 10+ kr 313,890 | Min: 1 / Flere: 1 | - | Sixteenth Brick | - | - | 1 Output | 100W | 5V | - | - | 20A | Fixed, Adjustable | - | Surface Mount Device | - | 18V | 75V | - | 36.83mm | 34.04mm | 15mm | RPMGS-20 Series | |||||
Each | 1+ kr 50,890 5+ kr 49,850 10+ kr 48,880 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 4.5W | 9V | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 11V | 32V | - | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ kr 52,370 5+ kr 38,920 10+ kr 35,860 20+ kr 30,550 50+ kr 29,130 | Min: 1 / Flere: 1 | - | Surface Mount DIP | - | - | 1 Output | 4.5W | 9V | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 12V | 36V | - | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 10,590 10+ kr 8,580 | Min: 1 / Flere: 1 | ITE & Industrial | Step Down, Module | - | - | 1 Output | - | 2.5V | - | - | 1A | Fixed | - | Surface Mount Device | - | 2.5V | 5.5V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRGP-B Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 8,580 | Min: 10 / Flere: 1 | ITE & Industrial | Step Down, Module | - | - | 1 Output | - | 2.5V | - | - | 1A | Fixed | - | Surface Mount Device | - | 2.5V | 5.5V | - | 2.5mm | 2mm | 1.04mm | PicoBK MYRGP-B Series |