R-78AA Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 78,430 5+ kr 70,740 10+ kr 69,620 20+ kr 68,350 50+ kr 67,010 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 18V | 15.3mm | 9.6mm | 8.8mm | R-78AA Series | |||||
Each | 1+ kr 85,030 5+ kr 78,610 10+ kr 77,120 20+ kr 74,360 50+ kr 70,630 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.75V | 32V | 9.4mm | 15.3mm | 8.8mm | R-78AA Series |