DC / DC Non Isolated Board Mount Converters - Fixed Output:
7 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 67,670 5+ kr 65,660 10+ kr 64,310 50+ kr 63,040 100+ kr 61,700 Flere priser... | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | 1 Output | 3.6W | 7.2V | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ kr 67,670 5+ kr 65,660 10+ kr 63,640 50+ kr 60,880 100+ kr 56,850 Flere priser... | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ kr 67,670 5+ kr 65,660 10+ kr 63,640 50+ kr 60,880 100+ kr 56,850 Flere priser... | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 17V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ kr 67,670 5+ kr 65,660 10+ kr 63,640 50+ kr 60,880 100+ kr 56,850 Flere priser... | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | 1 Output | 3.25W | 6.5V | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ kr 67,670 5+ kr 65,660 10+ kr 63,640 50+ kr 62,370 100+ kr 61,100 Flere priser... | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ kr 67,670 5+ kr 65,660 10+ kr 63,640 50+ kr 60,880 100+ kr 56,850 Flere priser... | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ kr 78,510 5+ kr 71,600 10+ kr 69,450 20+ kr 66,470 50+ kr 62,020 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 15V | 400mA | Fixed | Surface Mount Device | 21V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series |