DC / DC Non Isolated Board Mount Converters - Fixed Output:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Voltage - Output 1
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1.049,490 | Min: 1 / Flere: 1 | ITE | Module | 1 Output | 72W | 24V | - | - | 3A | Fixed, Adjustable | Panel | 10V | 15V | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ kr 1.807,000 | Min: 1 / Flere: 1 | - | Module | 1 Output | 240W | 12V | - | - | 20A | Fixed | Panel | - | 48V | 217mm | 87mm | - | 50mm | DD Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 280,640 5+ kr 264,550 10+ kr 257,920 20+ kr 237,060 | Min: 1 / Flere: 1 | ITE | Module | 1 Output | 120W | 12V | 12V | 10A | - | Fixed | Panel | 36V | 75V | 122.36mm | 86.5mm | 48V | 35.35mm | MYPAM Series | ||||
Each | 1+ kr 435,900 | Min: 1 / Flere: 1 | ITE | Module | 1 Output | 72W | 13.6V | - | - | 6A | Fixed, Adjustable | Panel | 17V | 55V | 50mm | 87mm | - | 89mm | - | |||||
Each | 1+ kr 788,950 5+ kr 743,500 10+ kr 713,150 25+ kr 690,400 40+ kr 621,350 Flere priser... | Min: 1 / Flere: 1 | ITE | Module | 1 Output | 108W | 13.6V | - | - | 9A | Fixed, Adjustable | Panel | 17V | 55V | 50mm | 87mm | - | 127mm | - |