2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      V78E-500-SMT Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      5 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      V78E09-500-SMT-TR
                      CUI V78E09-500-SMT-TR
                      3595422

                      Data Sheet

                      RoHS

                      CUI
                      1. Non Isolated POL DC/DC Converter
                      2. Surface Mount DIP
                      3. 1 Output
                      4. 4.5 W
                      5. 9 V
                      6. 500 mA
                      Each
                      1+
                      kr 52,370
                      5+
                      kr 38,920
                      10+
                      kr 35,860
                      20+
                      kr 30,550
                      50+
                      kr 29,130
                      Min: 1 / Flere: 1
                      Surface Mount DIP
                      1 Output
                      4.5W
                      9V
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      12V
                      36V
                      15.24mm
                      8.5mm
                      8.25mm
                      V78E-500-SMT Series
                      V78E06-500-SMT-TR
                      CUI V78E06-500-SMT-TR
                      3595421

                      Data Sheet

                      RoHS

                      CUI
                      1. Non Isolated POL DC/DC Converter
                      2. Surface Mount DIP
                      3. 1 Output
                      4. 3.25 W
                      5. 6.5 V
                      6. 500 mA
                      Each
                      1+
                      kr 52,370
                      5+
                      kr 38,920
                      10+
                      kr 35,860
                      20+
                      kr 30,550
                      50+
                      kr 29,130
                      Min: 1 / Flere: 1
                      Surface Mount DIP
                      1 Output
                      3.25W
                      6.5V
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      8V
                      36V
                      15.24mm
                      8.5mm
                      8.25mm
                      V78E-500-SMT Series
                      V78E03-500-SMT-TR
                      CUI V78E03-500-SMT-TR
                      3595415

                      Data Sheet

                      RoHS

                      CUI
                      1. Non Isolated POL DC/DC Converter
                      2. Surface Mount DIP
                      3. 1 Output
                      4. 1.65 W
                      5. 3.3 V
                      6. 500 mA
                      Each
                      1+
                      kr 52,490
                      5+
                      kr 39,010
                      10+
                      kr 35,940
                      20+
                      kr 33,320
                      50+
                      kr 31,750
                      Min: 1 / Flere: 1
                      Surface Mount DIP
                      1 Output
                      1.65W
                      3.3V
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      4.75V
                      36V
                      15.24mm
                      8.5mm
                      8.25mm
                      V78E-500-SMT Series
                      V78E12-500-SMT-TR
                      CUI V78E12-500-SMT-TR
                      3595424

                      Data Sheet

                      RoHS

                      CUI
                      1. Non Isolated POL DC/DC Converter
                      2. Surface Mount DIP
                      3. 1 Output
                      4. 6 W
                      5. 12 V
                      6. 500 mA
                      Each
                      1+
                      kr 53,750
                      5+
                      kr 39,920
                      10+
                      kr 36,780
                      20+
                      kr 29,000
                      50+
                      kr 27,660
                      Min: 1 / Flere: 1
                      Surface Mount DIP
                      1 Output
                      6W
                      12V
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      15V
                      36V
                      15.24mm
                      8.5mm
                      8.25mm
                      V78E-500-SMT Series
                      V78E05-500-SMT-TR
                      CUI V78E05-500-SMT-TR
                      3595417

                      Data Sheet

                      RoHS

                      CUI
                      1. Non Isolated POL DC/DC Converter
                      2. 1 Output
                      3. 2.5 W
                      4. 5 V
                      5. 500 mA
                      6. Fixed
                      7. Adjustable
                      Each
                      1+
                      kr 52,190
                      5+
                      kr 38,780
                      10+
                      kr 35,710
                      20+
                      kr 33,090
                      50+
                      kr 31,520
                      Min: 1 / Flere: 1
                      Surface Mount DIP
                      1 Output
                      2.5W
                      5V
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      6.5V
                      36V
                      15.24mm
                      8.5mm
                      8.25mm
                      V78E-500-SMT Series
                      SammenlignPris forAntal
                      1-5 af 5 varer