V78-500-SMT Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
9 produkter blev fundetVis
Køber
Ingeniør
Producent
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 52,370 5+ kr 38,920 10+ kr 35,860 20+ kr 30,550 50+ kr 29,130 | Min: 1 / Flere: 1 | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Fixed, Adjustable | Surface Mount Device | 12V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series | |||||
Each | 1+ kr 52,370 5+ kr 38,920 10+ kr 35,860 20+ kr 30,550 50+ kr 29,130 | Min: 1 / Flere: 1 | Surface Mount DIP | 1 Output | 3.25W | 6.5V | 500mA | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series | |||||
BEL / PARTNER STOCK | Each | 300+ kr 37,340 900+ kr 35,110 | Min: 300 / Flere: 300 | - | - | - | - | - | - | - | - | - | - | - | - | V78-500-SMT Series | ||||
BEL / PARTNER STOCK | Each | 12+ kr 77,060 36+ kr 72,450 | Min: 12 / Flere: 12 | - | - | - | - | - | - | - | - | - | - | - | - | V78-500-SMT Series | ||||
BEL / PARTNER STOCK | Each | 300+ kr 37,340 900+ kr 35,110 | Min: 300 / Flere: 300 | - | - | - | - | - | - | - | - | - | - | - | - | V78-500-SMT Series | ||||
BEL / PARTNER STOCK | Each | 300+ kr 37,340 900+ kr 35,110 | Min: 300 / Flere: 300 | - | - | - | - | - | - | - | - | - | - | - | - | V78-500-SMT Series | ||||
Each | 1+ kr 52,490 5+ kr 39,010 10+ kr 35,940 20+ kr 33,320 50+ kr 31,750 | Min: 1 / Flere: 1 | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series | |||||
Each | 1+ kr 53,750 5+ kr 39,920 10+ kr 36,780 20+ kr 29,000 50+ kr 27,660 | Min: 1 / Flere: 1 | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series | |||||
Each | 1+ kr 52,190 5+ kr 38,780 10+ kr 35,710 20+ kr 33,090 50+ kr 31,520 | Min: 1 / Flere: 1 | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-500-SMT Series |