V78-1000-SMT Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL / PARTNER STOCK | Each | 300+ kr 48,570 900+ kr 45,670 | Min: 300 / Flere: 300 | - | - | - | - | - | - | - | - | - | - | - | - | - | V78-1000-SMT Series | ||||
Each | 1+ kr 63,730 5+ kr 51,980 10+ kr 48,190 20+ kr 44,700 50+ kr 41,130 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-1000-SMT Series | |||||
Each | 1+ kr 63,610 5+ kr 51,870 10+ kr 48,080 20+ kr 44,590 50+ kr 41,090 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-1000-SMT Series | |||||
Each | 1+ kr 61,600 5+ kr 50,230 10+ kr 46,520 20+ kr 43,170 50+ kr 39,760 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | Fixed, Adjustable | Surface Mount Device | 16V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-1000-SMT Series | |||||
Each | 1+ kr 58,400 5+ kr 47,580 10+ kr 44,150 20+ kr 38,630 50+ kr 32,970 Flere priser... | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | 1A | Fixed, Adjustable | Surface Mount Device | 10V | 36V | 15.24mm | 8.5mm | 8.25mm | V78-1000-SMT Series |