DC / DC Non Isolated Board Mount Converters - Fixed Output:
264 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 65,890 20+ kr 63,870 50+ kr 62,000 | Min: 10 / Flere: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | - | 61Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 71,560 5+ kr 68,050 10+ kr 65,890 20+ kr 63,870 50+ kr 62,000 | Min: 1 / Flere: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | - | 61Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ kr 175,400 | Min: 1 / Flere: 1 | ITE | - | - | - | 1 Output | - | 13.2V | - | - | - | - | 3.8A | Fixed | - | - | - | 15V | 38V | - | - | 74mm | 69mm | - | 31mm | - | |||||
Each | 1+ kr 651,240 5+ kr 556,300 10+ kr 545,170 | Min: 1 / Flere: 1 | - | Enclosed | - | - | 1 Output | 144W | 12V | - | - | - | - | 12A | Fixed | - | Chassis | - | 17V | 32V | - | - | 127mm | 87mm | - | 50mm | - | |||||
Each | 1+ kr 1.049,490 | Min: 1 / Flere: 1 | ITE | Module | - | - | 1 Output | 72W | 24V | - | - | - | - | 3A | Fixed, Adjustable | - | Panel | - | 10V | 15V | - | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ kr 340,850 5+ kr 301,240 10+ kr 269,840 20+ kr 264,470 | Min: 1 / Flere: 1 | - | Enclosed | - | - | 1 Output | 36W | 12V | - | - | - | - | 3A | Fixed | - | Chassis | - | 17V | 32V | 400V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ kr 1.236,000 | Min: 1 / Flere: 1 | - | Enclosed | - | - | 1 Output | 288W | 12V | - | - | - | - | 24A | Fixed | - | Chassis | - | 17V | 32V | - | - | 167mm | 87mm | - | 50mm | - | |||||
Each | 1+ kr 417,650 5+ kr 369,100 10+ kr 330,630 20+ kr 323,980 | Min: 1 / Flere: 1 | - | Enclosed | - | - | 1 Output | 72W | 12V | - | - | - | - | 6A | Fixed | - | Chassis | - | 17V | 32V | - | - | 89mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ kr 36,430 5+ kr 31,810 10+ kr 30,840 20+ kr 29,870 50+ kr 28,830 | Min: 1 / Flere: 1 | ITE | - | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 9V | 36V | - | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ kr 74,400 10+ kr 70,440 25+ kr 68,950 50+ kr 67,830 100+ kr 66,710 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 9.3mm | - | 7.3mm | TSR 1SM Series | |||||
Each | 1+ kr 114,740 5+ kr 110,480 10+ kr 108,690 20+ kr 106,520 50+ kr 104,360 | Min: 1 / Flere: 1 | ITE | SIP | - | - | 1 Output | 55W | 5V | - | - | - | - | 11A | Fixed, Adjustable | - | Through Hole | - | 10.5V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
3009722 RoHS | TEXAS INSTRUMENTS | Each | 1+ kr 440,270 5+ kr 385,270 10+ kr 319,230 50+ kr 286,170 | Min: 1 / Flere: 1 | Digital Power Systems | - | - | - | 1 Output | - | - | - | - | - | - | - | Adjustable | - | Through Hole | - | 4.75V | 14V | - | - | 25.27mm | 18.92mm | - | 9.65mm | - | |||
Each | 1+ kr 74,970 5+ kr 72,730 10+ kr 70,490 50+ kr 67,500 100+ kr 62,940 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 3.3W | 3.3V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 4.75V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ kr 67,090 10+ kr 54,470 30+ kr 53,500 100+ kr 52,460 250+ kr 51,490 Flere priser... | Min: 1 / Flere: 1 | Industrial | uSLIC-24, Module | 4.5V | 36V | 1 Output | - | 3.3V | uSLIC-EP | - | 24Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2.2MHz | 4.5V | 36V | - | 125°C | 4mm | 4mm | - | 1.75mm | MAXM17633 Series | |||||
Each | 1+ kr 79,560 5+ kr 76,570 10+ kr 75,370 20+ kr 73,880 50+ kr 72,390 | Min: 1 / Flere: 1 | ITE | SIP | - | - | 1 Output | 36W | 24V | - | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ kr 114,740 5+ kr 110,480 10+ kr 108,690 20+ kr 106,520 50+ kr 104,360 | Min: 1 / Flere: 1 | ITE | SIP | - | - | 1 Output | 90W | 12V | - | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ kr 73,670 5+ kr 71,500 10+ kr 69,330 50+ kr 66,410 100+ kr 61,920 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ kr 78,430 5+ kr 70,740 10+ kr 69,620 20+ kr 68,350 50+ kr 67,010 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 18V | - | - | 15.3mm | 9.6mm | - | 8.8mm | R-78AA-1.0 Series | |||||
Each | 1+ kr 52,240 10+ kr 42,610 30+ kr 41,860 100+ kr 41,120 250+ kr 40,300 Flere priser... | Min: 1 / Flere: 1 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | - | 125°C | 3mm | 2.6mm | - | 1.5mm | MAXM15063 Series | |||||
Each | 1+ kr 127,660 5+ kr 122,960 10+ kr 120,940 20+ kr 118,550 50+ kr 116,090 | Min: 1 / Flere: 1 | ITE | SIP | - | - | 1 Output | 97.5W | 15V | - | - | - | - | 6.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ kr 93,670 5+ kr 90,160 10+ kr 88,740 20+ kr 86,950 50+ kr 85,160 | Min: 1 / Flere: 1 | ITE | SIP | - | - | 1 Output | 64.8W | 24V | - | - | - | - | 2.7A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ kr 93,670 5+ kr 90,160 10+ kr 88,740 20+ kr 86,950 50+ kr 85,160 | Min: 1 / Flere: 1 | ITE | SIP | - | - | 1 Output | 58.8W | 12V | - | - | - | - | 4.9A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ kr 49,100 10+ kr 39,920 30+ kr 39,180 100+ kr 38,430 250+ kr 37,680 Flere priser... | Min: 1 / Flere: 1 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 24V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM17905 Series | |||||
Each | 1+ kr 67,090 10+ kr 54,470 30+ kr 53,500 100+ kr 52,460 250+ kr 51,490 Flere priser... | Min: 1 / Flere: 1 | Industrial | uSLIC-24, Module | 4.5V | 36V | 1 Output | - | 5V | uSLIC-EP | - | 24Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2.2MHz | 4.5V | 36V | - | 125°C | 4mm | 4mm | - | 1.75mm | MAXM17634 Series | |||||
Each | 1+ kr 78,760 5+ kr 71,600 10+ kr 69,440 20+ kr 67,200 50+ kr 64,890 | Min: 1 / Flere: 1 | - | Module | - | - | 1 Output | 15W | 5V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 5.5V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series |