2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      RPMH-0.5 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      5 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      RPMH24-0.5-CT
                      RECOM POWER RPMH24-0.5-CT
                      3551818

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Module
                      4. 1 Output
                      5. 12 W
                      6. 24 V
                      7. 500 mA
                      Each
                      1+
                      kr 64,700
                      5+
                      kr 58,160
                      10+
                      kr 56,300
                      20+
                      kr 52,800
                      50+
                      kr 49,230
                      Min: 1 / Flere: 1
                      ITE
                      Module
                      1 Output
                      12W
                      24V
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      25.5V
                      65V
                      12.19mm
                      12.19mm
                      3.75mm
                      RPMH-0.5 Series
                      RPMH5.0-0.5-CT
                      RECOM POWER RPMH5.0-0.5-CT
                      3551814

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Module
                      4. 1 Output
                      5. 2.5 W
                      6. 5 V
                      7. 500 mA
                      Each
                      1+
                      kr 61,010
                      5+
                      kr 54,520
                      10+
                      kr 52,950
                      20+
                      kr 51,240
                      50+
                      kr 49,450
                      Min: 1 / Flere: 1
                      ITE
                      Module
                      1 Output
                      2.5W
                      5V
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      6V
                      65V
                      12.19mm
                      12.19mm
                      3.75mm
                      RPMH-0.5 Series
                      RPMH3.3-0.5-CT
                      RECOM POWER RPMH3.3-0.5-CT
                      3551813

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Module
                      4. 1 Output
                      5. 1.65 W
                      6. 3.3 V
                      7. 500 mA
                      Each
                      1+
                      kr 67,010
                      5+
                      kr 60,310
                      10+
                      kr 58,380
                      20+
                      kr 52,510
                      50+
                      kr 46,630
                      Min: 1 / Flere: 1
                      ITE
                      Module
                      1 Output
                      1.65W
                      3.3V
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      4.3V
                      65V
                      12.19mm
                      12.19mm
                      3.75mm
                      RPMH-0.5 Series
                      RPMH12-0.5-CT
                      RECOM POWER RPMH12-0.5-CT
                      3551815

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Module
                      4. 1 Output
                      5. 6 W
                      6. 12 V
                      7. 500 mA
                      Each
                      1+
                      kr 57,540
                      5+
                      kr 51,350
                      10+
                      kr 49,790
                      20+
                      kr 48,220
                      50+
                      kr 46,580
                      Min: 1 / Flere: 1
                      ITE
                      Module
                      1 Output
                      6W
                      12V
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      13.5V
                      65V
                      12.19mm
                      12.19mm
                      3.75mm
                      RPMH-0.5 Series
                      RPMH15-0.5-CT
                      RECOM POWER RPMH15-0.5-CT
                      3551816

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Module
                      4. 1 Output
                      5. 7.5 W
                      6. 15 V
                      7. 500 mA
                      Each
                      1+
                      kr 56,200
                      5+
                      kr 50,160
                      10+
                      kr 48,590
                      20+
                      kr 47,030
                      50+
                      kr 45,460
                      Min: 1 / Flere: 1
                      ITE
                      Module
                      1 Output
                      7.5W
                      15V
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      16.5V
                      65V
                      12.19mm
                      12.19mm
                      3.75mm
                      RPMH-0.5 Series
                      SammenlignPris forAntal
                      1-5 af 5 varer