2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      RPMGQ-20 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      2 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      RPMGQ12-20
                      RECOM POWER RPMGQ12-20
                      4155323

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. Quarter Brick
                      3. 1 Output
                      4. 240 W
                      5. 12 V
                      6. 20 A
                      Each
                      1+
                      kr 423,020
                      5+
                      kr 410,300
                      10+
                      kr 397,580
                      Min: 1 / Flere: 1
                      Quarter Brick
                      1 Output
                      240W
                      12V
                      20A
                      Fixed, Adjustable
                      Surface Mount Device
                      18V
                      75V
                      56.4mm
                      36.83mm
                      15mm
                      RPMGQ-20 Series
                      RPMGQ5.0-20
                      RECOM POWER RPMGQ5.0-20
                      4155325

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. Quarter Brick
                      3. 1 Output
                      4. 100 W
                      5. 5 V
                      6. 20 A
                      Each
                      1+
                      kr 424,230
                      5+
                      kr 411,480
                      10+
                      kr 398,720
                      Min: 1 / Flere: 1
                      Quarter Brick
                      1 Output
                      100W
                      5V
                      20A
                      Fixed, Adjustable
                      Surface Mount Device
                      18V
                      75V
                      56.4mm
                      36.83mm
                      15mm
                      RPMGQ-20 Series
                      SammenlignPris forAntal
                      1-2 af 2 varer