RPMB-3.0 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 78,760 5+ kr 71,600 10+ kr 69,440 20+ kr 67,200 50+ kr 64,890 | Min: 1 / Flere: 1 | Module | 1 Output | 15W | 5V | 3A | Fixed, Adjustable | Surface Mount Device | 5.5V | 36V | 12.19mm | 12.19mm | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ kr 75,190 5+ kr 68,200 10+ kr 66,040 20+ kr 63,960 50+ kr 61,800 | Min: 1 / Flere: 1 | Module | 1 Output | 36W | 12V | 3A | Fixed, Adjustable | Surface Mount Device | 12.8V | 36V | 12.19mm | 12.19mm | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ kr 63,620 5+ kr 56,910 10+ kr 55,190 20+ kr 53,480 50+ kr 51,690 | Min: 1 / Flere: 1 | Module | 1 Output | 9.9W | 3.3V | 3A | Fixed, Adjustable | Surface Mount Device | 4V | 36V | 12.19mm | 12.19mm | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ kr 72,670 5+ kr 65,880 10+ kr 63,870 20+ kr 61,860 50+ kr 59,770 | Min: 1 / Flere: 1 | Module | 1 Output | 45W | 15V | 3A | Fixed, Adjustable | Surface Mount Device | 16V | 36V | 12.19mm | 12.19mm | 3.75mm | RPMB-3.0 Series |