2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      RPM-6.0 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      2 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      RPM5.0-6.0-CT
                      RECOM POWER RPM5.0-6.0-CT
                      3977373

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Module
                      4. 1 Output
                      5. 30 W
                      6. 5 V
                      7. 6 A
                      Each
                      1+
                      kr 66,980
                      5+
                      kr 60,260
                      10+
                      kr 58,400
                      20+
                      kr 56,530
                      50+
                      kr 54,600
                      Min: 1 / Flere: 1
                      ITE
                      Module
                      1 Output
                      30W
                      5V
                      6A
                      Fixed, Adjustable
                      Surface Mount Device
                      4V
                      15V
                      12.19mm
                      12.19mm
                      3.75mm
                      RPM-6.0 Series
                      RPM3.3-6.0-CT
                      RECOM POWER RPM3.3-6.0-CT
                      3977369

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Module
                      4. 1 Output
                      5. 19.8 W
                      6. 3.3 V
                      7. 6 A
                      Each
                      1+
                      kr 71,770
                      5+
                      kr 64,990
                      10+
                      kr 63,050
                      20+
                      kr 61,040
                      50+
                      kr 58,950
                      Min: 1 / Flere: 1
                      ITE
                      Module
                      1 Output
                      19.8W
                      3.3V
                      6A
                      Fixed, Adjustable
                      Surface Mount Device
                      4V
                      15V
                      12.19mm
                      12.19mm
                      3.75mm
                      RPM-6.0 Series
                      SammenlignPris forAntal
                      1-2 af 2 varer