RPM-3.0 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 56,680 5+ kr 50,420 10+ kr 48,850 20+ kr 47,360 50+ kr 45,790 | Min: 1 / Flere: 1 | ITE | Module | 1 Output | 15W | 5V | 3A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-3.0 Series | |||||
Each | 1+ kr 51,950 5+ kr 46,060 10+ kr 44,640 20+ kr 43,230 50+ kr 41,810 | Min: 1 / Flere: 1 | ITE | Module | 1 Output | 9.9W | 3.3V | 3A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-3.0 Series |