2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      RPM-1.0 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      2 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      RPM3.3-1.0-CT
                      RECOM POWER RPM3.3-1.0-CT
                      3977366

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Module
                      4. 1 Output
                      5. 3.3 W
                      6. 3.3 V
                      7. 1 A
                      Each
                      1+
                      kr 49,150
                      5+
                      kr 43,480
                      10+
                      kr 42,070
                      20+
                      kr 40,720
                      50+
                      kr 39,380
                      Min: 1 / Flere: 1
                      ITE
                      Module
                      1 Output
                      3.3W
                      3.3V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      3V
                      17V
                      12.19mm
                      12.19mm
                      3.75mm
                      RPM-1.0 Series
                      RPM5.0-1.0-CT
                      RECOM POWER RPM5.0-1.0-CT
                      3977370

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. Module
                      4. 1 Output
                      5. 5 W
                      6. 5 V
                      7. 1 A
                      Each
                      1+
                      kr 49,150
                      5+
                      kr 43,480
                      10+
                      kr 42,070
                      20+
                      kr 40,720
                      50+
                      kr 39,380
                      Min: 1 / Flere: 1
                      ITE
                      Module
                      1 Output
                      5W
                      5V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      3V
                      17V
                      12.19mm
                      12.19mm
                      3.75mm
                      RPM-1.0 Series
                      SammenlignPris forAntal
                      1-2 af 2 varer