2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      R-78AA Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      2 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      R-78AA5.0-1.0SMD-R
                      RECOM POWER R-78AA5.0-1.0SMD-R
                      3255702

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. ITE
                      4. Surface Mount DIP
                      5. 1 Output
                      6. 5 W
                      7. 5 V
                      8. 1 A
                      Each
                      1+
                      kr 78,430
                      5+
                      kr 70,740
                      10+
                      kr 69,620
                      20+
                      kr 68,350
                      50+
                      kr 67,010
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      5W
                      5V
                      1A
                      Fixed, Adjustable
                      Surface Mount Device
                      6.5V
                      18V
                      15.3mm
                      9.6mm
                      8.8mm
                      R-78AA Series
                      R-78AA3.3-0.5SMD-R
                      RECOM POWER R-78AA3.3-0.5SMD-R
                      3255701

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. ITE
                      4. Surface Mount DIP
                      5. 1 Output
                      6. 1.65 W
                      7. 3.3 V
                      8. 500 mA
                      Each
                      1+
                      kr 85,030
                      5+
                      kr 78,610
                      10+
                      kr 77,120
                      20+
                      kr 74,360
                      50+
                      kr 70,630
                      Min: 1 / Flere: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      1.65W
                      3.3V
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      4.75V
                      32V
                      9.4mm
                      15.3mm
                      8.8mm
                      R-78AA Series
                      SammenlignPris forAntal
                      1-2 af 2 varer