2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      P783F-S Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      6 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      P783F-Q24-S9-S
                      CUI P783F-Q24-S9-S
                      3595406

                      Data Sheet

                      RoHS

                      CUI
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1 Output
                      5. 27 W
                      6. 9 V
                      7. 3 A
                      Each
                      1+
                      kr 139,840
                      5+
                      kr 119,370
                      10+
                      kr 113,840
                      20+
                      kr 98,900
                      50+
                      kr 96,960
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1 Output
                      27W
                      9V
                      3A
                      Fixed, Adjustable
                      Through Hole
                      13V
                      36V
                      30.6mm
                      5.8mm
                      12.5mm
                      P783F-S Series
                      P783F-Q24-S15-S
                      CUI P783F-Q24-S15-S
                      3595402

                      Data Sheet

                      RoHS

                      CUI
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1 Output
                      5. 45 W
                      6. 15 V
                      7. 3 A
                      Each
                      1+
                      kr 147,380
                      5+
                      kr 125,800
                      10+
                      kr 119,970
                      20+
                      kr 104,210
                      50+
                      kr 102,120
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1 Output
                      45W
                      15V
                      3A
                      Fixed, Adjustable
                      Through Hole
                      19V
                      36V
                      30.6mm
                      5.8mm
                      12.5mm
                      P783F-S Series
                      P783F-Q24-S5-S
                      CUI P783F-Q24-S5-S
                      3595404

                      Data Sheet

                      RoHS

                      CUI
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1 Output
                      5. 15 W
                      6. 5 V
                      7. 3 A
                      Each
                      1+
                      kr 155,020
                      5+
                      kr 132,360
                      10+
                      kr 126,150
                      20+
                      kr 113,070
                      50+
                      kr 110,820
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1 Output
                      15W
                      5V
                      3A
                      Fixed
                      Through Hole
                      8V
                      36V
                      30.6mm
                      5.8mm
                      12.5mm
                      P783F-S Series
                      P783F-Q24-S12-S
                      CUI P783F-Q24-S12-S
                      3595401

                      Data Sheet

                      RoHS

                      CUI
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 36 W
                      5. 12 V
                      6. 3 A
                      7. Fixed
                      8. Adjustable
                      Each
                      1+
                      kr 154,460
                      5+
                      kr 131,860
                      10+
                      kr 125,670
                      20+
                      kr 98,520
                      50+
                      kr 96,590
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1 Output
                      36W
                      12V
                      3A
                      Fixed, Adjustable
                      Through Hole
                      16V
                      36V
                      30.6mm
                      5.8mm
                      12.5mm
                      P783F-S Series
                      P783F-Q24-S6-S
                      CUI P783F-Q24-S6-S
                      3595405

                      Data Sheet

                      RoHS

                      CUI
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 19.5 W
                      5. 6 V
                      6. 3 A
                      7. Fixed
                      8. Adjustable
                      Each
                      1+
                      kr 155,340
                      5+
                      kr 132,580
                      10+
                      kr 126,460
                      20+
                      kr 113,260
                      50+
                      kr 111,020
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1 Output
                      19.5W
                      6V
                      3A
                      Fixed, Adjustable
                      Through Hole
                      10V
                      36V
                      30.6mm
                      5.8mm
                      12.5mm
                      P783F-S Series
                      P783F-Q24-S3-S
                      CUI P783F-Q24-S3-S
                      3595403

                      Data Sheet

                      RoHS

                      CUI
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 9.9 W
                      5. 3.3 V
                      6. 3 A
                      7. Fixed
                      8. Adjustable
                      Each
                      1+
                      kr 157,660
                      5+
                      kr 134,530
                      10+
                      kr 128,290
                      20+
                      kr 100,550
                      40+
                      kr 95,490
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      1 Output
                      9.9W
                      3.3V
                      3A
                      Fixed, Adjustable
                      Through Hole
                      8V
                      36V
                      30.6mm
                      5.8mm
                      12.5mm
                      P783F-S Series
                      SammenlignPris forAntal
                      1-6 af 6 varer