NID100 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 114,740 5+ kr 110,480 10+ kr 108,690 20+ kr 106,520 50+ kr 104,360 | Min: 1 / Flere: 1 | ITE | SIP | 1 Output | 90W | 12V | 7.5A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ kr 127,660 5+ kr 122,960 10+ kr 120,940 20+ kr 118,550 50+ kr 116,090 | Min: 1 / Flere: 1 | ITE | SIP | 1 Output | 97.5W | 15V | 6.5A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ kr 114,740 5+ kr 110,480 10+ kr 108,690 20+ kr 106,520 50+ kr 104,360 | Min: 1 / Flere: 1 | ITE | SIP | 1 Output | 55W | 5V | 11A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ kr 114,740 5+ kr 110,480 10+ kr 108,690 20+ kr 106,520 50+ kr 104,360 | Min: 1 / Flere: 1 | ITE | SIP | 1 Output | 100.8W | 24V | 4.2A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series |