DC / DC Non Isolated Board Mount Converters - Fixed Output:
261 produkter blev fundetFind et stort udvalg af DC / DC Non Isolated Board Mount Converters - Fixed Output hos Farnell Danmark. Vi har et stort udvalg af DC / DC Non Isolated Board Mount Converters - Fixed Output på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Murata Power Solutions, Recom Power, Xp Power, Cui & Analog Devices
Vis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 79,560 5+ kr 76,570 10+ kr 75,370 20+ kr 73,880 50+ kr 72,390 | Min: 1 / Flere: 1 | ITE | SIP | - | - | 1 Output | 36W | 15V | - | - | - | - | 2.4A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ kr 67,010 5+ kr 60,310 10+ kr 58,380 20+ kr 52,510 50+ kr 46,630 | Min: 1 / Flere: 1 | ITE | Module | - | - | 1 Output | 1.65W | 3.3V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 4.3V | 65V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMH-0.5 Series | |||||
Each | 1+ kr 57,540 5+ kr 51,350 10+ kr 49,790 20+ kr 48,220 50+ kr 46,580 | Min: 1 / Flere: 1 | ITE | Module | - | - | 1 Output | 6W | 12V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 13.5V | 65V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMH-0.5 Series | |||||
Each | 1+ kr 63,620 5+ kr 56,910 10+ kr 55,190 20+ kr 53,480 50+ kr 51,690 | Min: 1 / Flere: 1 | - | Module | - | - | 1 Output | 9.9W | 3.3V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 4V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
Each | 10+ kr 58,540 | Min: 10 / Flere: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 1.8W | 1.8V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 3V | 5.5V | - | - | 15.2mm | 9.3mm | - | 7.6mm | TSR 1SM | |||||
Each | 10+ kr 73,930 | Min: 10 / Flere: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 1.8W | 1.8V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 4.6V | 36V | - | - | 15.2mm | 9.3mm | - | 7.6mm | TSR 1SM | |||||
Each | 10+ kr 73,930 | Min: 10 / Flere: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 1.5W | 1.5V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 3V | 5.5V | - | - | 15.2mm | 9.3mm | - | 7.6mm | TSR 1SM | |||||
Each | 10+ kr 64,490 | Min: 10 / Flere: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 1.25W | 2.5V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 4.75V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 50+ kr 64,490 | Min: 50 / Flere: 50 | ITE | Surface Mount DIP | - | - | 1 Output | 7.5W | 15V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 18V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ kr 75,110 5+ kr 72,880 10+ kr 70,650 50+ kr 67,600 100+ kr 66,260 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 1.5W | 1.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 4.6V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ kr 103,910 5+ kr 90,890 10+ kr 75,350 50+ kr 67,540 100+ kr 66,200 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 1.8W | 1.8V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 3V | 5.5V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 10+ kr 69,740 | Min: 10 / Flere: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 750mW | 1.5V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 4.75V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 10+ kr 64,490 | Min: 10 / Flere: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 3.25W | 6.5V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 8V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ kr 99,840 5+ kr 87,380 10+ kr 72,380 50+ kr 64,920 100+ kr 63,650 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 2.5W | 2.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 3.8V | 5.5V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ kr 103,910 5+ kr 90,890 10+ kr 75,350 50+ kr 67,540 100+ kr 66,200 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 9W | 9V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 12V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ kr 75,110 5+ kr 72,880 10+ kr 70,650 50+ kr 69,240 100+ kr 67,830 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 1.5W | 1.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 3V | 5.5V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 71,860 5+ kr 68,280 10+ kr 66,110 20+ kr 64,090 50+ kr 62,230 | Min: 1 / Flere: 1 | ITE & Industrial | Step Down, Module | 3.3V | 5.5V | 4 Output | 2.72W | 850mV | LGA | - | 61Pins | - | 3.2A | Fixed | 1.5A | Surface Mount Device | 2MHz | 2.5V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ kr 72,670 5+ kr 65,880 10+ kr 63,870 20+ kr 61,860 50+ kr 59,770 | Min: 1 / Flere: 1 | - | Module | - | - | 1 Output | 45W | 15V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 16V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ kr 71,030 5+ kr 64,240 10+ kr 62,230 20+ kr 60,290 50+ kr 58,280 | Min: 1 / Flere: 1 | - | Module | - | - | 1 Output | 30W | 15V | - | - | - | - | 2A | Fixed, Adjustable | - | Surface Mount Device | - | 16V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-2.0 Series | |||||
Each (Supplied on Full Reel) Hel rulle | 2500+ kr 30,730 | Min: 2500 / Flere: 2500 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 24V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM17901 Series | |||||
Each | 1+ kr 62,130 10+ kr 52,810 30+ kr 51,760 100+ kr 50,720 250+ kr 49,670 Flere priser... | Min: 1 / Flere: 1 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 24V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM17901 Series | |||||
Each (Supplied on Full Reel) Hel rulle | 2500+ kr 30,730 | Min: 2500 / Flere: 2500 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 24V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM17904 Series | |||||
Each (Supplied on Full Reel) Hel rulle | 2500+ kr 33,790 | Min: 2500 / Flere: 2500 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 60V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM15065 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 66,110 20+ kr 64,090 50+ kr 62,230 | Min: 10 / Flere: 1 | ITE & Industrial | Step Down, Module | 3.3V | 5.5V | 1 Output | 6.8W | 850mV | LGA | - | 60Pins | - | 8A | Fixed | 8A | Surface Mount Device | 2MHz | 2.5V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ kr 56,200 5+ kr 50,160 10+ kr 48,590 20+ kr 47,030 50+ kr 45,460 | Min: 1 / Flere: 1 | ITE | Module | - | - | 1 Output | 7.5W | 15V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 16.5V | 65V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMH-0.5 Series |