DC / DC Non Isolated Board Mount Converters - Fixed Output:
261 produkter blev fundetFind et stort udvalg af DC / DC Non Isolated Board Mount Converters - Fixed Output hos Farnell Danmark. Vi har et stort udvalg af DC / DC Non Isolated Board Mount Converters - Fixed Output på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Murata Power Solutions, Recom Power, Xp Power, Cui & Analog Devices
Vis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 164,270 5+ kr 140,210 10+ kr 133,710 20+ kr 119,820 50+ kr 117,430 | Min: 1 / Flere: 1 | - | SIP | - | - | 1 Output | 10W | 5V | - | - | - | - | 2A | Fixed | - | Through Hole | - | 2.7V | 4.2V | - | - | 27mm | 5.4mm | - | 20mm | mEZD41502A-X Series | |||||
Each | 1+ kr 93,670 5+ kr 90,160 10+ kr 88,740 20+ kr 86,950 50+ kr 85,160 | Min: 1 / Flere: 1 | ITE | SIP | - | - | 1 Output | 32.5W | 5V | - | - | - | - | 6.5A | Fixed, Adjustable | - | Through Hole | - | 10.5V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ kr 101,860 5+ kr 89,100 10+ kr 73,800 50+ kr 66,190 100+ kr 64,850 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 1.8W | 1.8V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 4.6V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ kr 61,010 5+ kr 54,520 10+ kr 52,950 20+ kr 51,240 50+ kr 49,450 | Min: 1 / Flere: 1 | ITE | Module | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 6V | 65V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMH-0.5 Series | |||||
Each | 1+ kr 72,590 5+ kr 65,810 10+ kr 63,800 20+ kr 61,790 50+ kr 59,700 | Min: 1 / Flere: 1 | - | Module | - | - | 1 Output | 6.6W | 3.3V | - | - | - | - | 2A | Fixed, Adjustable | - | Surface Mount Device | - | 4V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-2.0 Series | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 2500+ kr 30,650 | Min: 2500 / Flere: 2500 | Industrial | uSLIC-16, Module | 4.5V | 36V | 1 Output | - | 5V | uSLIC-EP | - | 16Pins | - | 1A | Fixed | 1A | Surface Mount Device | 2.2MHz | 4.5V | 36V | - | 125°C | 3mm | 3mm | - | 1.75mm | MAXM17631 Series | |||||
Each (Supplied on Full Reel) Hel rulle | 2500+ kr 30,650 | Min: 2500 / Flere: 2500 | Industrial | uSLIC-16, Module | 4.5V | 36V | 1 Output | - | 3.3V | uSLIC-EP | - | 16Pins | - | 1A | Fixed | 1A | Surface Mount Device | 2.2MHz | 4.5V | 36V | - | 125°C | 3mm | 3mm | - | 1.75mm | MAXM17630 Series | |||||
Each (Supplied on Full Reel) Hel rulle | 2500+ kr 30,730 | Min: 2500 / Flere: 2500 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 42V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM15464 Series | |||||
Each (Supplied on Full Reel) Hel rulle | 2500+ kr 30,730 | Min: 2500 / Flere: 2500 | Industrial | uSLIC-10, Module | 8.5V | 42V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 40V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM15466 Series | |||||
Each (Supplied on Full Reel) Hel rulle | 2500+ kr 40,280 | Min: 2500 / Flere: 2500 | Industrial | uSLIC-24, Module | 4.5V | 36V | 1 Output | - | 5V | uSLIC | - | 24Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2.2MHz | 4.5V | 36V | - | 125°C | 4mm | 4mm | - | 1.75mm | MAXM17634 Series | |||||
Each | 10+ kr 73,340 | Min: 10 / Flere: 10 | ITE | Surface Mount DIP | - | - | 1 Output | 1.2W | 1.2V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 3V | 5.5V | - | - | 15.2mm | 9.3mm | - | 7.6mm | TSR 1SM | |||||
Each (Supplied on Full Reel) Hel rulle | 2500+ kr 30,730 | Min: 2500 / Flere: 2500 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 40V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM15465 Series | |||||
Each (Supplied on Full Reel) Hel rulle | 2500+ kr 40,280 | Min: 2500 / Flere: 2500 | Industrial | uSLIC-24, Module | 4.5V | 36V | 1 Output | - | 3.3V | uSLIC | - | 24Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2.2MHz | 4.5V | 36V | - | 125°C | 4mm | 4mm | - | 1.75mm | MAXM17633 Series | |||||
Each | 1+ kr 72,080 5+ kr 69,920 10+ kr 67,760 50+ kr 66,410 100+ kr 65,070 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 1.2W | 1.2V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 4.6V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ kr 82,370 5+ kr 80,730 10+ kr 79,090 50+ kr 77,440 100+ kr 75,800 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 4.5W | 9V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 14V | 72V | - | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ kr 79,560 5+ kr 76,570 10+ kr 75,370 20+ kr 73,880 50+ kr 72,390 | Min: 1 / Flere: 1 | ITE | SIP | - | - | 1 Output | 34.8W | 12V | - | - | - | - | 2.9A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ kr 93,670 5+ kr 90,160 10+ kr 88,740 20+ kr 86,950 50+ kr 85,160 | Min: 1 / Flere: 1 | ITE | SIP | - | - | 1 Output | 64.5W | 15V | - | - | - | - | 4.3A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ kr 82,960 5+ kr 80,410 10+ kr 78,020 50+ kr 74,720 100+ kr 69,630 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 1.65W | 3.3V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 9V | 72V | - | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ kr 103,910 5+ kr 90,890 10+ kr 75,350 50+ kr 67,540 100+ kr 66,200 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 2.5W | 2.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 4.6V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ kr 56,260 10+ kr 37,680 30+ kr 36,940 100+ kr 36,190 250+ kr 35,450 Flere priser... | Min: 1 / Flere: 1 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 42V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM15464 Series | |||||
Each | 1+ kr 58,770 5+ kr 52,430 10+ kr 50,870 20+ kr 49,230 50+ kr 47,580 | Min: 1 / Flere: 1 | - | Module | - | - | 1 Output | 10W | 5V | - | - | - | - | 2A | Fixed, Adjustable | - | Surface Mount Device | - | 5.5V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-2.0 Series | |||||
Each (Supplied on Full Reel) Hel rulle | 2500+ kr 30,730 | Min: 2500 / Flere: 2500 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | - | 125°C | 3mm | 2.6mm | - | 1.5mm | MAXM15062 Series | |||||
Each (Supplied on Full Reel) Hel rulle | 2500+ kr 30,730 | Min: 2500 / Flere: 2500 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 42V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM15463 Series | |||||
Each | 1+ kr 65,890 5+ kr 63,950 10+ kr 61,940 50+ kr 59,320 100+ kr 58,130 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 900mW | 1.8V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 4.75V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ kr 65,970 5+ kr 62,090 10+ kr 59,700 50+ kr 56,490 100+ kr 54,550 | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 6W | 12V | - | - | - | - | 500mA | Adjustable | - | Surface Mount Device | - | 15V | 32V | - | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series |