2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                5. MAXM17906 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output

                                                                                                MAXM17906 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:

                                                                                                2 produkter blev fundet
                                                                                                Vis
                                                                                                Køber
                                                                                                Ingeniør
                                                                                                Producent
                                                                                                Power Supply Applications
                                                                                                DC / DC Converter Type
                                                                                                Input Voltage Min
                                                                                                Input Voltage Max
                                                                                                No. of Outputs
                                                                                                Output Voltage Min
                                                                                                DC / DC Converter IC Case
                                                                                                Output Voltage Max
                                                                                                Output Current Max
                                                                                                No. of Pins
                                                                                                DC / DC Converter Output Type
                                                                                                Output Current
                                                                                                Input Voltage DC Min
                                                                                                Input Voltage DC Max
                                                                                                Height
                                                                                                Switching Frequency
                                                                                                Depth
                                                                                                Topology
                                                                                                Width
                                                                                                Operating Temperature Max
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre anvendt
                                                                                                1 Filtre valgt
                                                                                                SammenlignPris forAntal
                                                                                                MAXM17906AMB+T
                                                                                                ANALOG DEVICES MAXM17906AMB+T
                                                                                                3582112

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                1. Non Isolated POL DC/DC Converter
                                                                                                2. Industrial
                                                                                                3. uSLIC-10
                                                                                                4. Module
                                                                                                5. 900 mV
                                                                                                6. 6.3 V
                                                                                                7. 300 mA
                                                                                                Each (Supplied on Full Reel)
                                                                                                Hel rulle
                                                                                                2500+
                                                                                                kr 33,410
                                                                                                7500+
                                                                                                kr 32,740
                                                                                                Min: 2500 / Flere: 2500
                                                                                                Industrial
                                                                                                uSLIC-10, Module
                                                                                                4.5V
                                                                                                24V
                                                                                                1 Output
                                                                                                900mV
                                                                                                uSLIC
                                                                                                6.3V
                                                                                                300mA
                                                                                                10Pins
                                                                                                Adjustable
                                                                                                300mA
                                                                                                4.5V
                                                                                                24V
                                                                                                1.5mm
                                                                                                550kHz
                                                                                                2.6mm
                                                                                                Synchronous Buck (Step Down)
                                                                                                3mm
                                                                                                125°C
                                                                                                MAXM17906 Series
                                                                                                MAXM17906AMB+
                                                                                                ANALOG DEVICES MAXM17906AMB+
                                                                                                3213888

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                1. DC/DC POL Converter
                                                                                                2. Adjustable
                                                                                                3. Module
                                                                                                4. SYNC-Buck
                                                                                                5. 4.5-24Vin
                                                                                                6. 0.9-6.3V/0.3A Out
                                                                                                7. 550kHz
                                                                                                8. uSLIC-10
                                                                                                Each
                                                                                                1+
                                                                                                kr 50,370
                                                                                                10+
                                                                                                kr 39,130
                                                                                                30+
                                                                                                kr 34,670
                                                                                                Min: 1 / Flere: 1
                                                                                                Industrial
                                                                                                uSLIC-10, Module
                                                                                                4.5V
                                                                                                24V
                                                                                                1 Output
                                                                                                900mV
                                                                                                uSLIC
                                                                                                6.3V
                                                                                                300mA
                                                                                                10Pins
                                                                                                Adjustable
                                                                                                300mA
                                                                                                4.5V
                                                                                                24V
                                                                                                1.5mm
                                                                                                550kHz
                                                                                                2.6mm
                                                                                                Synchronous Buck (Step Down)
                                                                                                3mm
                                                                                                125°C
                                                                                                MAXM17906 Series
                                                                                                SammenlignPris forAntal
                                                                                                1-2 af 2 varer
                                                                                                af 1 side(r)
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark