DC / DC Non Isolated Board Mount Converters - Adjustable Output:
45 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Output Power Max
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 255,680 5+ kr 241,510 10+ kr 227,330 50+ kr 213,160 100+ kr 195,400 | Min: 1 / Flere: 1 | ITE | SIP | - | 18W | - | - | 5V | 15V | - | 3A | - | Fixed | - | 10V | 30V | 16.5mm | - | 10.4mm | - | 6mm | - | TSR 3 Series | |||||
Each | 1+ kr 265,230 5+ kr 265,080 10+ kr 264,860 50+ kr 236,660 | Min: 1 / Flere: 1 | ITE | Sixteenth Brick | - | 250W | - | - | 3.3V | 15V | - | 20A | - | Adjustable | - | 9V | 53V | 12.7mm | - | 33mm | - | 22.9mm | - | i6A Series | |||||
Each | 1+ kr 162,720 5+ kr 156,750 10+ kr 151,010 50+ kr 147,650 100+ kr 144,670 | Min: 1 / Flere: 1 | ITE | SIP | - | 30W | - | - | 3.3V | 15V | - | 2A | - | Adjustable | - | 11V | 32V | 15mm | - | 32.2mm | - | 9.1mm | - | R-6 Series | |||||
Each | 1+ kr 250,690 5+ kr 236,810 10+ kr 222,860 50+ kr 208,980 100+ kr 191,600 | Min: 1 / Flere: 1 | ITE | SIP | - | 45W | - | - | 5V | 15V | - | 3A | - | Fixed, Adjustable | - | 10V | 30V | 16.5mm | - | 10.4mm | - | 6mm | - | TSR 3 Series | |||||
Each | 1+ kr 192,570 10+ kr 189,430 25+ kr 182,330 100+ kr 179,340 273+ kr 175,150 | Min: 1 / Flere: 1 | - | BGA-40, Micro Module | 2.8V | - | 18V | 1 Output | 2.5V | 15V | BGA | 700mA | 40Pins | Adjustable | 375mA | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series | |||||
Each | 1+ kr 245,360 10+ kr 199,170 25+ kr 183,870 168+ kr 167,230 336+ kr 163,870 | Min: 1 / Flere: 1 | Industrial | BGA-80, Micro Module | 3.6V | - | 60V | 1 Output | 970mV | 15V | BGA | 5A | 80Pins | Adjustable | 5A | 3.6V | 60V | 3.32mm | 2.2MHz | 11.25mm | Buck (Step Down) | 9mm | 125°C | LTM8071 Series | |||||
Each | 1+ kr 137,530 10+ kr 113,950 25+ kr 109,170 100+ kr 96,190 260+ kr 91,490 Flere priser... | Min: 1 / Flere: 1 | ITE | BGA-25, Micro Module | 700mV | - | 5.5V | 1 Output | 2.5V | 15V | BGA | 4A | 25Pins | Adjustable | 4A | 1.8V | 5.5V | 2.42mm | 1MHz | 6.25mm | Boost (Step Up) | 6.25mm | 125°C | LTM4661 Series | |||||
Each | 1+ kr 134,920 10+ kr 100,740 25+ kr 90,740 100+ kr 81,710 490+ kr 81,640 Flere priser... | Min: 1 / Flere: 1 | Industrial | BGA-28, Micro Module | 3.2V | - | 40V | 1 Output | 800mV | 15V | BGA | 2A | 28Pins | Adjustable | 2A | 3.2V | 40V | 2.22mm | 2.2MHz | 6.25mm | Buck (Step Down) | 4mm | 125°C | LTM8063 Series | |||||
Each | 1+ kr 96,730 10+ kr 94,350 25+ kr 87,410 100+ kr 81,370 273+ kr 76,750 Flere priser... | Min: 1 / Flere: 1 | - | BGA-40, Micro Module | 2.8V | - | 18V | 1 Output | 2.5V | 15V | BGA | 700mA | 40Pins | Adjustable | 375mA | 2.8V | 18V | 4.92mm | 200kHz | 11.25mm | Inverting, SEPIC | 6.25mm | 125°C | LTM8045 Series | |||||
Each | 1+ kr 347,980 10+ kr 308,490 25+ kr 295,480 119+ kr 267,740 357+ kr 262,350 | Min: 1 / Flere: 1 | ITE & Industrial, Avionics | LGA-133, Micro Module | 5V | - | 36V | 1 Output | 3.3V | 15V | LGA | 5A | 133Pins | Adjustable | 5A | 5V | 36V | 2.8mm | 940kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4612 Series | |||||
Each | 1+ kr 128,270 10+ kr 94,990 25+ kr 85,440 100+ kr 75,740 490+ kr 75,670 Flere priser... | Min: 1 / Flere: 1 | Industrial | BGA-28, Micro Module | 3.2V | - | 40V | 1 Output | 800mV | 15V | BGA | 2A | 28Pins | Adjustable | 2A | 3.2V | 40V | 2.22mm | 2.2MHz | 6.25mm | Buck (Step Down) | 4mm | 125°C | LTM8063 Series | |||||
Each | 1+ kr 147,980 10+ kr 125,220 25+ kr 120,140 100+ kr 105,810 260+ kr 100,660 Flere priser... | Min: 1 / Flere: 1 | ITE | BGA-25, Micro Module | 700mV | - | 5.5V | 1 Output | 2.5V | 15V | BGA | 4A | 25Pins | Adjustable | 4A | 1.8V | 5.5V | 2.42mm | 1MHz | 6.25mm | Boost (Step Up) | 6.25mm | 125°C | LTM4661 Series | |||||
Each | 1+ kr 369,310 5+ kr 369,010 10+ kr 368,640 50+ kr 348,420 | Min: 1 / Flere: 1 | - | Sixteenth Brick | - | 250W | - | - | 3.3V | 15V | - | 20A | - | Adjustable | - | 9V | 53V | 13mm | - | 35.6mm | - | 25.6mm | - | RGA Series | |||||
Each | 1+ kr 265,230 5+ kr 265,080 10+ kr 264,860 50+ kr 233,820 | Min: 1 / Flere: 1 | ITE | Sixteenth Brick | - | 250W | - | - | 3.3V | 15V | - | 20A | - | Adjustable | - | 9V | 53V | 12.1mm | - | 33mm | - | 22.9mm | - | i6A Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 172,160 5+ kr 163,560 10+ kr 159,000 20+ kr 155,780 | Min: 1 / Flere: 1 | ITE & Industrial | Charge Pump, Module | 20V | - | 60V | 1 Output | 5V | 15V | LGA | 6A | 52Pins | Adjustable | 6A | 20V | 60V | 2.1mm | 270kHz | 11.5mm | Charge Pump | 9.5mm | 105°C | UltraCP MYC Series | ||||
3009743 RoHS | Each | 56+ kr 116,970 | Min: 56 / Flere: 56 | Telecommunications, Instrumentation, General Purpose | DIP | - | 12W | - | - | 5V | 15V | - | 2.4A | - | Adjustable | - | 2.95V | 5.5V | 9.09mm | - | 22.1mm | - | 12.57mm | - | - | ||||
Each | 1+ kr 265,230 5+ kr 264,260 10+ kr 263,220 50+ kr 262,250 | Min: 1 / Flere: 1 | ITE | SIP | - | 250W | - | - | 3.3V | 15V | - | 20A | - | Adjustable | - | 9V | 53V | 24.8mm | - | 33mm | - | 11.4mm | - | i6A Series | |||||
Each | 1+ kr 413,480 5+ kr 361,780 10+ kr 299,780 50+ kr 268,740 | Min: 1 / Flere: 1 | ITE | SIP | - | 250W | - | - | 3.3V | 15V | - | 20A | - | Adjustable | - | 9V | 53V | 24.8mm | - | 33mm | - | 11.4mm | - | i6A Series | |||||
Each | 1+ kr 147,010 10+ kr 128,630 60+ kr 123,480 120+ kr 118,250 300+ kr 115,860 Flere priser... | Min: 1 / Flere: 1 | Industrial | SIP-33, Module | - | - | - | - | 900mV | 15V | - | 3A | - | Adjustable | - | 4.5V | 60V | 2.92mm | - | 9mm | - | 15mm | - | MAXM17574 Series | |||||
Each | 1+ kr 188,200 10+ kr 143,270 25+ kr 133,130 100+ kr 122,980 260+ kr 116,930 Flere priser... | Min: 1 / Flere: 1 | Industrial | BGA-48, Micro Module | 3.4V | - | 60V | 1 Output | 800mV | 15V | BGA | 3A | 48Pins | Adjustable | 3A | 3.4V | 60V | 3.32mm | 3MHz | 9mm | Buck (Step Down) | 6.25mm | 125°C | LTM8073 Series | |||||
Each | 1+ kr 132,400 10+ kr 130,170 25+ kr 115,960 100+ kr 113,880 260+ kr 111,500 Flere priser... | Min: 1 / Flere: 1 | Industrial | BGA-48, Micro Module | 3.4V | - | 40V | 1 Output | 970mV | 15V | BGA | 3.5A | 48Pins | Adjustable | 3.5A | 3.4V | 40V | 3.32mm | 3MHz | 9mm | Buck (Step Down) | 6.25mm | 125°C | LTM8053 Series | |||||
Each | 1+ kr 185,540 10+ kr 145,090 25+ kr 138,580 100+ kr 123,920 260+ kr 118,160 Flere priser... | Min: 1 / Flere: 1 | Industrial | BGA-48, Micro Module | 3.4V | - | 40V | 1 Output | 970mV | 15V | BGA | 3.5A | 48Pins | Adjustable | 3.5A | 3.4V | 40V | 3.32mm | 3MHz | 9mm | Buck (Step Down) | 6.25mm | 125°C | LTM8053 Series | |||||
Each | 1+ kr 194,920 10+ kr 141,230 25+ kr 127,250 100+ kr 122,260 260+ kr 122,190 | Min: 1 / Flere: 1 | Industrial | BGA-48, Micro Module | 3.4V | - | 60V | 1 Output | 800mV | 15V | BGA | 3A | 48Pins | Adjustable | 3A | 3.4V | 60V | 3.32mm | 3MHz | 9mm | Buck (Step Down) | 6.25mm | 125°C | LTM8073 Series | |||||
Each | 1+ kr 269,160 10+ kr 214,860 25+ kr 201,620 168+ kr 184,200 336+ kr 180,530 | Min: 1 / Flere: 1 | Industrial | BGA-80, Micro Module | 3.6V | - | 60V | 1 Output | 970mV | 15V | BGA | 5A | 80Pins | Adjustable | 5A | 3.6V | 60V | 3.32mm | 2.2MHz | 11.25mm | Buck (Step Down) | 9mm | 125°C | LTM8071 Series | |||||
Each | 1+ kr 388,140 10+ kr 344,020 25+ kr 329,660 119+ kr 323,080 | Min: 1 / Flere: 1 | ITE & Industrial, Avionics | LGA-133, Micro Module | 5V | - | 36V | 1 Output | 3.3V | 15V | LGA | 8A | 133Pins | Adjustable | 8A | 5V | 36V | 4.32mm | 600kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4613 Series |