DC / DC Non Isolated Board Mount Converters - Adjustable Output:
10 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Output Power Max
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 38,870 5+ kr 37,900 10+ kr 36,930 50+ kr 35,660 100+ kr 34,920 Flere priser... | Min: 1 / Flere: 1 | - | Module | - | 45W | - | - | 800mV | 30V | - | 1.5A | - | Fixed | - | 4V | 36V | 1.6mm | - | 5mm | - | 3mm | - | RPX-1.5 Series | |||||
Each | 1+ kr 51,780 5+ kr 50,510 10+ kr 49,610 50+ kr 46,930 100+ kr 45,660 Flere priser... | Min: 1 / Flere: 1 | - | Module | - | 45W | - | - | 800mV | 30V | - | 1.5A | - | Adjustable | - | 4V | 36V | 1.6mm | - | 3mm | - | 5mm | - | RPX-1.5Q Series | |||||
Each | 1+ kr 153,050 10+ kr 110,220 25+ kr 98,580 100+ kr 90,290 260+ kr 90,220 Flere priser... | Min: 1 / Flere: 1 | Industrial | BGA-49, Micro Module | 3V | - | 36V | 1 Output | 1V | 36V | BGA | 1.5A | 49Pins | Adjustable | 1.5A | 3V | 36V | 2.22mm | 2MHz | 6.25mm | Buck-Boost | 6.25mm | 125°C | LTM8083 Series | |||||
3125163 RoHS | Each | 1+ kr 151,740 5+ kr 150,540 10+ kr 149,350 50+ kr 140,070 100+ kr 128,410 | Min: 1 / Flere: 1 | General Purpose, Industrial Controls, HVAC Systems | Surface Mount DIP | - | 22.5W | - | - | 2.5V | 12.6V | - | 1.5A | - | Adjustable | - | 7V | 36V | 8.5mm | - | 18.92mm | - | 12.57mm | - | - | ||||
Each | 1+ kr 88,800 10+ kr 81,690 25+ kr 75,100 208+ kr 65,290 416+ kr 61,390 Flere priser... | Min: 1 / Flere: 1 | Industrial | SIP-28, Module | 4.5V | - | 60V | 1 Output | 900mV | 12V | SIP | 1.5A | 28Pins | Adjustable | 1.5A | 4.5V | 60V | 2.92mm | 2.2MHz | 6.5mm | Synchronous Buck (Step Down) | 10mm | 125°C | MAXM17575 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 34,360 10+ kr 33,840 25+ kr 33,320 50+ kr 32,500 100+ kr 30,350 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | - | 7.5W | - | - | 591mV | 6V | - | 1.5A | - | Adjustable | - | 4.5V | 14V | 10.16mm | - | 6.1mm | - | 10.4mm | - | OKR Series | ||||
Each | 1+ kr 166,330 10+ kr 119,170 25+ kr 106,930 100+ kr 99,320 260+ kr 99,250 Flere priser... | Min: 1 / Flere: 1 | Industrial | BGA-49, Micro Module | 3V | - | 36V | 1 Output | 1V | 36V | BGA | 1.5A | 49Pins | Adjustable | 1.5A | 3V | 36V | 2.22mm | 2MHz | 6.25mm | Buck-Boost | 6.25mm | 125°C | LTM8083 Series | |||||
1704198 RoHS | TEXAS INSTRUMENTS | Each | 1+ kr 91,690 5+ kr 87,660 10+ kr 84,970 50+ kr 82,280 100+ kr 74,290 | Min: 1 / Flere: 1 | ITE | DIP | - | 9W | - | - | -15V | -3V | - | 1.5A | - | Adjustable | - | 7V | 28.7V | 8.5mm | - | 18.92mm | - | 12.57mm | - | - | |||
Each (Supplied on Full Reel) Hel rulle | 36000+ kr 79,720 | Min: 36000 / Flere: 36000 | Industrial | SIP-28, Module | 4.5V | - | 60V | 1 Output | 900mV | 12V | SIP | 1.5A | 28Pins | Adjustable | 1.5A | 4.5V | 60V | 2.92mm | 2.2MHz | 6.5mm | Synchronous Buck (Step Down) | 10mm | 125°C | MAXM17575 Series | |||||
1109702 RoHS | TEXAS INSTRUMENTS | Each | 1+ kr 94,560 5+ kr 89,080 10+ kr 86,970 50+ kr 84,320 100+ kr 76,180 Flere priser... | Min: 1 / Flere: 1 | ITE | Surface Mount DIP | - | 22.5W | - | - | 11.85V | 22V | - | 1.5A | - | Adjustable | - | 15V | 36V | 8.5mm | - | 18.92mm | - | 12.57mm | - | - |