DC / DC Non Isolated Board Mount Converters - Adjustable Output:
12 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 173,540 5+ kr 162,500 10+ kr 151,460 50+ kr 141,980 100+ kr 130,190 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 30W | 750mV | 5V | 6A | Fixed | 8.3V | 14V | 10.2mm | 22.9mm | 6mm | TOS 06SIL series | |||||
Each | 1+ kr 167,650 5+ kr 159,070 10+ kr 150,490 50+ kr 134,220 100+ kr 130,190 | Min: 1 / Flere: 1 | ITE | DOSA | 30W | 750mV | 5V | 6A | Adjustable | 8.3V | 14V | 5.97mm | 20.3mm | 11.4mm | TOS 06SM Series | |||||
Each | 1+ kr 168,390 5+ kr 163,690 10+ kr 160,860 50+ kr 157,420 100+ kr 154,510 | Min: 1 / Flere: 1 | ITE | Module | 80W | 750mV | 5V | 16A | Adjustable | 8.3V | 14V | 8mm | 33.02mm | 13.46mm | SRBC Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 55,970 5+ kr 55,520 10+ kr 55,150 25+ kr 54,320 50+ kr 52,830 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 25W | 750mV | 5.5V | - | Adjustable | 8.3V | 13.8V | 7.163mm | 10.16mm | 22.86mm | OKX-T/5-D12 Series | ||||
Each | 1+ kr 57,290 | Min: 1 / Flere: 1 | ITE | Module | 50W | 750mV | 5V | 10A | Adjustable | 8.3V | 14V | 8mm | 33.02mm | 13.46mm | SRBC Series | |||||
Each | 10+ kr 221,040 | Min: 10 / Flere: 10 | ITE | DOSA | 80W | 750mV | 5V | 16A | Adjustable | 8.3V | 14V | 8.28mm | 33mm | 13.5mm | TOS 16SM Series | |||||
Each | 5+ kr 270,110 | Min: 5 / Flere: 5 | ITE | SIP | 80W | 750mV | 5V | 16A | Adjustable | 8.3V | 14V | 8.28mm | 50.8mm | 12.7mm | TOS 16SIL Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 48,960 5+ kr 48,550 10+ kr 47,440 50+ kr 46,010 100+ kr 43,120 | Min: 1 / Flere: 1 | ITE | DOSA | 25W | 750mV | 5.5V | 5A | Adjustable | 8.3V | 14V | 7mm | 20.8mm | 11.9mm | OKY Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 169,360 10+ kr 165,420 25+ kr 161,590 50+ kr 157,990 | Min: 1 / Flere: 1 | ITE | DOSA | 80W | 752.5mV | 5.5V | 16A | Adjustable | 8.3V | 14V | 8.4mm | 33mm | 13.5mm | OKY Series | ||||
Each | 1+ kr 87,700 10+ kr 80,970 25+ kr 76,910 | Min: 1 / Flere: 1 | ITE | SIP | 30W | 750mV | 5V | 6A | Adjustable | 8.3V | 14V | 12.7mm | 25.4mm | 6.98mm | - | |||||
Each | 1+ kr 85,800 10+ kr 85,100 25+ kr 83,900 50+ kr 81,400 | Min: 1 / Flere: 1 | ITE | DOSA, SIP | 80W | 750mV | 5.5V | 16A | Adjustable | 8.3V | 14V | 9.4mm | 50.8mm | 12.7mm | - | |||||
Each | 1+ kr 177,340 5+ kr 172,350 10+ kr 158,610 25+ kr 140,940 | Min: 1 / Flere: 1 | ITE | DOSA | 50W | 750mV | 5V | 10A | Adjustable | 8.3V | 14V | 8.28mm | 33mm | 13.5mm | TOS Series |