DC / DC Non Isolated Board Mount Converters - Adjustable Output:
7 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1.266,000 10+ kr 1.203,000 25+ kr 1.170,000 | Min: 1 / Flere: 1 | ITE | SIP | 3W | 0V | 300V | 10mA | Adjustable | 10.8V | 13.2V | 19.8mm | 80mm | 12mm | THV Series | |||||
Each | 1+ kr 1.806,000 10+ kr 1.690,000 25+ kr 1.656,000 | Min: 1 / Flere: 1 | ITE | SIP | 2W | 0V | 1kV | 2mA | Adjustable | 10.8V | 16.5V | 19.8mm | 110mm | 12mm | THV Series | |||||
Each | 1+ kr 1.516,000 10+ kr 1.419,000 | Min: 1 / Flere: 1 | ITE | SIP | 3W | 0V | -300V | 10mA | Adjustable | 10.8V | 13.2V | 19.8mm | 80mm | 12mm | THV Series | |||||
Each | 1+ kr 2.414,570 10+ kr 2.366,290 | Min: 1 / Flere: 1 | ITE | SIP | 3W | 0V | 500V | 6mA | Adjustable | 10.8V | 13.2V | 19.8mm | 110mm | 12mm | THV Series | |||||
1212257 RoHS | TEXAS INSTRUMENTS | Each | 1+ kr 77,820 5+ kr 72,750 10+ kr 71,110 50+ kr 68,870 100+ kr 62,240 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 33W | 1.2V | 5.5V | 6mA | Adjustable | 10.8V | 13.2V | 8.5mm | 18.92mm | 12.57mm | - | |||
1103299 RoHS | TEXAS INSTRUMENTS | Each | 1+ kr 88,560 5+ kr 84,460 10+ kr 81,850 50+ kr 79,310 100+ kr 71,620 Flere priser... | Min: 1 / Flere: 1 | ITE | POLA, DIP | 33W | 1.2V | 5.5V | 6mA | Adjustable | 10.8V | 13.2V | 8.5mm | 22.1mm | 12.57mm | - | |||
1103297 RoHS | TEXAS INSTRUMENTS | Each | 1+ kr 79,280 5+ kr 74,560 10+ kr 72,660 50+ kr 70,000 100+ kr 63,230 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 33W | 1.2V | 5.5V | 6mA | Adjustable | 10.8V | 13.2V | 8.5mm | 18.92mm | 12.57mm | - |