2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output

                      TOS 06SIL series DC / DC Non Isolated Board Mount Converters - Adjustable Output:

                      2 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      Output Power Max
                      Output Voltage Min
                      Output Voltage Max
                      Output Current Max
                      DC / DC Converter Output Type
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Height
                      Depth
                      Width
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      TOS 06-12SIL
                      TRACO POWER TOS 06-12SIL
                      1007593

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Non Isolated POL DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. SIP
                      5. 30 W
                      6. 750 mV
                      7. 5 V
                      8. 6 A
                      Each
                      1+
                      kr 169,120
                      10+
                      kr 148,880
                      25+
                      kr 145,670
                      50+
                      kr 144,100
                      100+
                      kr 141,710
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      30W
                      750mV
                      5V
                      6A
                      Fixed
                      8.3V
                      14V
                      10.2mm
                      22.9mm
                      6mm
                      TOS 06SIL series
                      TOS 06-05SIL
                      TRACO POWER TOS 06-05SIL
                      1007589

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Non Isolated POL DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. SIP
                      5. 19.8 W
                      6. 750 mV
                      7. 3.3 V
                      8. 6 A
                      Each
                      1+
                      kr 157,390
                      10+
                      kr 138,720
                      25+
                      kr 135,730
                      50+
                      kr 134,240
                      100+
                      kr 132,070
                      Min: 1 / Flere: 1
                      ITE
                      SIP
                      19.8W
                      750mV
                      3.3V
                      6A
                      Adjustable
                      2.4V
                      5.5V
                      6.65mm
                      22.9mm
                      10.2mm
                      TOS 06SIL series
                      SammenlignPris forAntal
                      1-2 af 2 varer