THV Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
1
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1.806,000 10+ kr 1.690,000 25+ kr 1.656,000 | Min: 1 / Flere: 1 | ITE | SIP | 2W | 0V | 1kV | 2mA | Adjustable | 10.8V | 16.5V | 19.8mm | 110mm | 12mm | THV Series | |||||
Each | 1+ kr 1.266,000 10+ kr 1.203,000 25+ kr 1.170,000 | Min: 1 / Flere: 1 | ITE | SIP | 3W | 0V | 300V | 10mA | Adjustable | 10.8V | 13.2V | 19.8mm | 80mm | 12mm | THV Series | |||||
Each | 1+ kr 1.516,000 10+ kr 1.419,000 | Min: 1 / Flere: 1 | ITE | SIP | 3W | 0V | -300V | 10mA | Adjustable | 10.8V | 13.2V | 19.8mm | 80mm | 12mm | THV Series | |||||
Each | 1+ kr 2.414,570 10+ kr 2.366,290 | Min: 1 / Flere: 1 | ITE | SIP | 3W | 0V | 500V | 6mA | Adjustable | 10.8V | 13.2V | 19.8mm | 110mm | 12mm | THV Series |