SWIFT Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123083 RoHS | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 75,220 5+ kr 67,230 10+ kr 59,160 50+ kr 55,130 100+ kr 50,720 Flere priser... | Min: 1 / Flere: 1 | ITE | Step Down | 4V | 16V | 1 Output | 600mV | LQFN | 5.5V | 40Pins | 40A | 40A | Adjustable | 4V | 14V | 1.52mm | 2MHz | 7.1mm | Synchronous Buck (Step Down) | 5.1mm | 125°C | SWIFT Series | ||||
3123083RL RoHS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 59,160 50+ kr 55,130 100+ kr 50,720 250+ kr 48,480 | Min: 10 / Flere: 1 | ITE | Step Down | 4V | 16V | 1 Output | 600mV | LQFN | 5.5V | 40Pins | 40A | 40A | Adjustable | 4V | 14V | 1.52mm | 2MHz | 7.1mm | Synchronous Buck (Step Down) | 5.1mm | 125°C | SWIFT Series | ||||
2707282 RoHS | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 119,600 5+ kr 112,500 10+ kr 105,400 | Min: 1 / Flere: 1 | - | Module | - | - | - | 1.2V | - | 2.05V | - | 10A | - | Adjustable | 8V | 14V | 2.3mm | - | 15.1mm | - | 9.1mm | - | SWIFT Series | ||||
2707282RL RoHS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 105,400 | Min: 10 / Flere: 1 | - | Module | - | - | - | 1.2V | - | 2.05V | - | 10A | - | Adjustable | 8V | 14V | 2.3mm | - | 15.1mm | - | 9.1mm | - | SWIFT Series |