R-7 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 203,270 5+ kr 195,730 10+ kr 192,600 20+ kr 188,720 | Min: 1 / Flere: 1 | ITE | SIP | 16.5W | 3V | 5.5V | 3A | Adjustable | 6.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ kr 203,270 5+ kr 195,730 10+ kr 192,600 20+ kr 188,720 | Min: 1 / Flere: 1 | ITE | SIP | 42W | 10V | 14V | 3A | Fixed, Adjustable | 15V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ kr 203,270 5+ kr 195,730 10+ kr 192,600 20+ kr 188,720 | Min: 1 / Flere: 1 | ITE | SIP | 16.5W | 2.5V | 5.5V | 3A | Fixed, Adjustable | 4.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ kr 209,500 5+ kr 203,250 10+ kr 196,930 20+ kr 182,060 | Min: 1 / Flere: 1 | ITE | SIP | 11W | 2.5V | 5.5V | 2A | Adjustable | 4.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series |