OKL-T/6-W12 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ kr 49,150 5+ kr 47,290 10+ kr 46,540 20+ kr 45,640 50+ kr 44,750 | Min: 1 / Flere: 1 | ITE | - | 30W | 591mV | 5.5V | 6A | Adjustable | 4.5V | 14V | 7.2mm | 12.19mm | 12.19mm | OKL-T/6-W12 Series | ||||
Each (Supplied on Full Reel) Hel rulle | 400+ kr 42,740 | Min: 400 / Flere: 400 | ITE | Module | 30W | 591mV | 5.5V | 6A | Programmable | 4.5V | 14V | 7.2mm | 12.2mm | 12.2mm | OKL-T/6-W12 Series |