MAXM38643 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Depth
Topology
Width
Operating Temperature Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Hel rulle | 2500+ kr 12,640 | Min: 2500 / Flere: 2500 | ITE | eMGA-10, Module | 1.8V | 5.5V | 1 Output | 700mV | eMGA | 3.3V | 600mA | 10Pins | Adjustable | 600mA | 1.8V | 5.5V | 2.1mm | Synchronous Buck (Step Down) | 2.6mm | 85°C | MAXM38643 Series | |||||
Each | 1+ kr 50,220 10+ kr 42,680 30+ kr 40,370 100+ kr 39,550 250+ kr 38,730 Flere priser... | Min: 1 / Flere: 1 | ITE | eMGA-10, Module | 1.8V | 5.5V | 1 Output | 700mV | eMGA | 3.3V | 600mA | 10Pins | Adjustable | 600mA | 1.8V | 5.5V | 2.1mm | Buck (Step Down) | 2.6mm | 85°C | MAXM38643 Series |