2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output

                      LTM4657 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:

                      3 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Voltage Min
                      Input Voltage Max
                      No. of Outputs
                      Output Voltage Min
                      Output Voltage Max
                      DC / DC Converter IC Case
                      Output Current Max
                      No. of Pins
                      DC / DC Converter Output Type
                      Output Current
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Height
                      Switching Frequency
                      Depth
                      Topology
                      Width
                      Operating Temperature Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      LTM4657IY
                      ANALOG DEVICES LTM4657IY
                      4033691

                      Data Sheet

                      Date/Lot Code

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Buck
                      4. 3.1 V to 20 V
                      5. 500 mV to 5.5 V /8 A out
                      6. BGA-49
                      Each
                      1+
                      kr 171,700
                      10+
                      kr 134,540
                      25+
                      kr 121,340
                      100+
                      kr 115,740
                      260+
                      kr 115,660
                      Flere priser...
                      Min: 1 / Flere: 1
                      ITE, Industrial & Medical
                      BGA-49, Micro Module
                      3.1V
                      20V
                      1 Output
                      500mV
                      5.5V
                      BGA
                      8A
                      49Pins
                      Adjustable
                      8A
                      3.1V
                      20V
                      3.87mm
                      500kHz
                      6.35mm
                      Buck (Step Down)
                      6.35mm
                      125°C
                      LTM4657 Series
                      LTM4657EY#PBF
                      ANALOG DEVICES LTM4657EY#PBF
                      4033690

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Buck
                      4. 3.1 V to 20 V
                      5. 500 mV to 5.5 V /8 A out
                      6. BGA-49
                      Each
                      1+
                      kr 90,960
                      10+
                      kr 89,170
                      25+
                      kr 70,140
                      100+
                      kr 67,830
                      260+
                      kr 67,760
                      Flere priser...
                      Min: 1 / Flere: 1
                      ITE, Industrial & Medical
                      BGA-49, Micro Module
                      3.1V
                      20V
                      1 Output
                      500mV
                      5.5V
                      BGA
                      8A
                      49Pins
                      Adjustable
                      8A
                      3.1V
                      20V
                      3.87mm
                      500kHz
                      6.35mm
                      Buck (Step Down)
                      6.35mm
                      125°C
                      LTM4657 Series
                      LTM4657IY#PBF
                      ANALOG DEVICES LTM4657IY#PBF
                      4033692

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. DC/DC POL Converter
                      2. Adjustable
                      3. Buck
                      4. 3.1 V to 20 V
                      5. 500 mV to 5.5 V /8 A out
                      6. BGA-49
                      Each
                      1+
                      kr 99,690
                      10+
                      kr 95,810
                      25+
                      kr 76,110
                      100+
                      kr 74,620
                      260+
                      kr 74,550
                      Flere priser...
                      Min: 1 / Flere: 1
                      ITE, Industrial & Medical
                      BGA-49, Micro Module
                      3.1V
                      20V
                      1 Output
                      500mV
                      5.5V
                      BGA
                      8A
                      49Pins
                      Adjustable
                      8A
                      3.1V
                      20V
                      3.87mm
                      500kHz
                      6.35mm
                      Buck (Step Down)
                      6.35mm
                      125°C
                      LTM4657 Series
                      SammenlignPris forAntal
                      1-3 af 3 varer