LTM4632 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 105,850 10+ kr 104,360 25+ kr 99,880 100+ kr 91,880 | Min: 1 / Flere: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 15V | 3 Output | 600mV | 2.5V | LGA | 6A | 25Pins | Adjustable | 3A | 3.6V | 15V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4632 Series | |||||
Each | 1+ kr 117,070 10+ kr 114,470 25+ kr 102,640 100+ kr 100,860 260+ kr 98,630 Flere priser... | Min: 1 / Flere: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 15V | 3 Output | 600mV | 2.5V | BGA | 6A | 25Pins | Adjustable | 3A | 3.6V | 15V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4632 Series | |||||
Each | 1+ kr 102,050 10+ kr 100,040 25+ kr 88,960 100+ kr 87,990 260+ kr 86,060 Flere priser... | Min: 1 / Flere: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 15V | 3 Output | 600mV | 2.5V | LGA | 6A | 25Pins | Adjustable | 3A | 3.6V | 15V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4632 Series | |||||
Each | 1+ kr 84,700 10+ kr 82,830 25+ kr 80,740 100+ kr 80,670 260+ kr 80,590 Flere priser... | Min: 1 / Flere: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 15V | 3 Output | 600mV | 2.5V | BGA | 6A | 25Pins | Adjustable | 3A | 3.6V | 15V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4632 Series |