TMPS 10 Series AC / DC PCB Mount Power Supplies:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 198,490 10+ kr 187,970 25+ kr 183,940 50+ kr 180,960 100+ kr 177,970 | Min: 1 / Flere: 1 | ITE | 1 Output | 10W | 5VDC | 2A | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.74mm | 38.1mm | TMPS 10 Series | |||||
Each | 1+ kr 188,540 10+ kr 178,610 25+ kr 174,800 50+ kr 171,960 100+ kr 169,120 | Min: 1 / Flere: 1 | ITE | 1 Output | 10W | 24VDC | 410mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.74mm | 38.1mm | TMPS 10 Series | |||||
Each | 1+ kr 185,710 10+ kr 167,110 25+ kr 163,520 50+ kr 160,830 100+ kr 158,220 | Min: 1 / Flere: 1 | ITE | 1 Output | 8.6W | 3.3VDC | 2.6A | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.74mm | 38.1mm | TMPS 10 Series | |||||
Each | 1+ kr 188,540 10+ kr 178,610 25+ kr 174,800 50+ kr 171,960 100+ kr 169,120 | Min: 1 / Flere: 1 | ITE | 1 Output | 10W | 9VDC | 1.1A | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.74mm | 38.1mm | TMPS 10 Series | |||||
Each | 1+ kr 188,540 10+ kr 178,610 25+ kr 174,800 50+ kr 171,960 100+ kr 169,120 | Min: 1 / Flere: 1 | ITE | 1 Output | 10W | 48VDC | 210mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.74mm | 38.1mm | TMPS 10 Series |