ECE10 Series AC / DC PCB Mount Power Supplies:
6 produkter blev fundetECE10 Series AC / DC PCB Mount Power Supplies
The ECE10 series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world-wide safety standards, compliance with class B for conducted and radiated emissions and a 20%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.
- Ultra Compact Size
- Single Outputs from 3.3 to 48 V
- Encapsulated PCB Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Peak Load Capability
- No External Components Required
- Input Voltage Range: 85V to 264VAC
- Efficiency: 83%
- Operating Temperature Range -25 to +70
- Applications: Instrumentation, IoT, Security, Technology
Vis
Køber
Ingeniør
Producent
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
1
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 236,140 5+ kr 229,030 10+ kr 222,010 50+ kr 212,510 100+ kr 198,390 | Min: 1 / Flere: 1 | ITE | 1 Output | 10W | 12VDC | 830mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ kr 230,450 5+ kr 223,500 10+ kr 216,630 50+ kr 207,430 100+ kr 193,600 | Min: 1 / Flere: 1 | ITE | 1 Output | 10W | 5VDC | 2A | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ kr 236,140 5+ kr 229,030 10+ kr 222,010 50+ kr 212,510 100+ kr 198,390 | Min: 1 / Flere: 1 | ITE | 1 Output | 10W | 24VDC | 410mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ kr 236,640 5+ kr 229,510 10+ kr 222,440 50+ kr 212,990 100+ kr 198,790 | Min: 1 / Flere: 1 | ITE | 1 Output | 10W | 48VDC | 210mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ kr 176,270 5+ kr 171,040 10+ kr 165,730 | Min: 1 / Flere: 1 | ITE | 1 Output | 10W | 15VDC | 660mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | |||||
Each | 1+ kr 236,640 5+ kr 229,510 10+ kr 222,440 50+ kr 212,990 100+ kr 198,790 | Min: 1 / Flere: 1 | ITE | 1 Output | 10W | 9VDC | 1.11A | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 38.1mm | ECE10 Series |