FCB100 Series AC / DC Open Frame Power Supplies:
6 produkter blev fundetFCB100 Series AC / DC Open Frame Power Supplies
The open frame 100W FCB100 series is compliant with class B conducted & radiated emissions, can be used in both class I & class II installations and supporting both convection and fan-cooled applications. The wide 80VAC to 264VAC operating input range makes it ideal for both home healthcare applications and in hospital use.
- 80W convection cooled
- 100W fan cooled
- 4" x 2" footprint, low 1.25" profile
- Class I & Class II applications
- Class B conducted & radiated emissions
- <0.3w no="" load="" input="" power<=""/>
- Regulated single outputs from 12 to 48VDC
- Short circuit, overvoltage & overload protection
- Operating temperature -25°C to +70°C
- Applications: Medical, Household appliances and Industrial Electronics
Vis
Køber
Ingeniør
Producent
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
1
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 318,260 5+ kr 308,710 10+ kr 299,160 50+ kr 286,400 100+ kr 267,370 | Min: 1 / Flere: 1 | ITE, Household & Medical | 1 Output | 100W @ 10CFM | 80W | 80V AC to 264V AC | Fixed | 15VDC | 6A | FCB100 Series | |||||
Each | 1+ kr 318,260 5+ kr 308,710 10+ kr 299,160 50+ kr 286,400 100+ kr 267,370 | Min: 1 / Flere: 1 | ITE, Household & Medical | 1 Output | 100W @ 10CFM | 80W | 80V AC to 264V AC | Fixed | 12VDC | 7.5A | FCB100 Series | |||||
Each | 1+ kr 318,260 5+ kr 308,710 10+ kr 299,160 50+ kr 286,400 100+ kr 267,370 | Min: 1 / Flere: 1 | ITE, Household & Medical | 1 Output | 100W @ 10CFM | 80W | 80V AC to 264V AC | Fixed | 48VDC | 2A | FCB100 Series | |||||
Each | 1+ kr 318,260 5+ kr 308,710 10+ kr 299,160 50+ kr 286,400 100+ kr 267,370 | Min: 1 / Flere: 1 | ITE, Household & Medical | 1 Output | 100W @ 10CFM | 80W | 80V AC to 264V AC | Fixed | 24VDC | 4A | FCB100 Series | |||||
Each | 1+ kr 258,270 5+ kr 250,580 10+ kr 242,740 | Min: 1 / Flere: 1 | ITE, Household & Medical | 1 Output | 100W @ 10CFM | 80W | 80V AC to 264V AC | Fixed | 36VDC | 2.6A | FCB100 Series | |||||
Each | 1+ kr 318,260 5+ kr 308,710 10+ kr 299,160 50+ kr 286,400 100+ kr 267,370 | Min: 1 / Flere: 1 | ITE, Household & Medical | 1 Output | 100W @ 10CFM | 80W | 80V AC to 264V AC | Fixed | 19VDC | 4.7A | FCB100 Series |