2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies

                      EML15 Series AC / DC Open Frame Power Supplies:

                      8 produkter blev fundet

                      EML15 Series AC / DC Open Frame Power Supplies

                      The EML 15 series are available in PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare applications.

                      • Compact Size
                      • Single Outputs from 3.3 to 48 V
                      • Class II
                      • Peak Load Capability
                      • Input Voltage Range: 85V to 264VAC
                      • Wide Operating Temperature -20°C to +70 °C
                      • Efficiency: 82%
                      • PCB Mount, Open Frame & Chassis Mount
                      • Encapsulated PCB & Chassis Mount
                      • Safety Approvals: EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1
                      EML15 Series Datasheet
                      EML15 Series AC / DC Open Frame Power SuppliesXP POWER
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      Output Power Max
                      No. of Outputs
                      Power Rating (Convection Cooling)
                      Input Voltage VAC
                      Power Supply Output Type
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Input Voltage AC Min
                      Input Voltage AC Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      EML15US36-T
                      XP POWER EML15US36-T
                      2422728

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Open Frame Power Supply (PSU)
                      2. Medical
                      3. 1 Output
                      4. 15 W
                      5. 85V AC to 264V AC
                      Each
                      1+
                      kr 251,790
                      5+
                      kr 244,310
                      10+
                      kr 236,670
                      50+
                      kr 226,560
                      100+
                      kr 211,440
                      Min: 1 / Flere: 1
                      Medical
                      15W
                      1 Output
                      15W
                      85V AC to 264V AC
                      Adjustable, Fixed
                      36VDC
                      420mA
                      85V
                      264V
                      EML15 Series
                      EML15US15-T
                      XP POWER EML15US15-T
                      2422726

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Open Frame Power Supply (PSU)
                      2. Medical
                      3. 1 Output
                      4. 15 W
                      5. 85V AC to 264V AC
                      Each
                      1+
                      kr 251,790
                      5+
                      kr 244,310
                      10+
                      kr 236,670
                      50+
                      kr 226,560
                      100+
                      kr 211,440
                      Min: 1 / Flere: 1
                      Medical
                      15W
                      1 Output
                      15W
                      85V AC to 264V AC
                      Adjustable, Fixed
                      15VDC
                      1A
                      85V
                      264V
                      EML15 Series
                      EML15US48-T
                      XP POWER EML15US48-T
                      2422729

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Open Frame Power Supply (PSU)
                      2. Medical
                      3. 1 Output
                      4. 15 W
                      5. 85V AC to 264V AC
                      Each
                      1+
                      kr 331,400
                      5+
                      kr 289,980
                      10+
                      kr 240,280
                      50+
                      kr 235,510
                      100+
                      kr 230,660
                      Min: 1 / Flere: 1
                      Medical
                      15W
                      1 Output
                      15W
                      85V AC to 264V AC
                      Adjustable, Fixed
                      48VDC
                      320mA
                      85V
                      264V
                      EML15 Series
                      EML15US12-T
                      XP POWER EML15US12-T
                      2422725

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Open Frame Power Supply (PSU)
                      2. Medical
                      3. 1 Output
                      4. 15 W
                      5. 85V AC to 264V AC
                      Each
                      1+
                      kr 251,790
                      5+
                      kr 244,310
                      10+
                      kr 236,670
                      50+
                      kr 226,560
                      100+
                      kr 211,440
                      Min: 1 / Flere: 1
                      Medical
                      15W
                      1 Output
                      15W
                      85V AC to 264V AC
                      Adjustable, Fixed
                      12VDC
                      1.25A
                      85V
                      264V
                      EML15 Series
                      EML15US24-T
                      XP POWER EML15US24-T
                      2422727

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Open Frame Power Supply (PSU)
                      2. Medical
                      3. 1 Output
                      4. 15 W
                      5. 85V AC to 264V AC
                      Each
                      1+
                      kr 251,790
                      5+
                      kr 244,310
                      10+
                      kr 236,670
                      50+
                      kr 226,560
                      100+
                      kr 211,440
                      Min: 1 / Flere: 1
                      Medical
                      15W
                      1 Output
                      15W
                      85V AC to 264V AC
                      Adjustable, Fixed
                      24VDC
                      630mA
                      85V
                      264V
                      EML15 Series
                      EML15US03-T
                      XP POWER EML15US03-T
                      2422721

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Open Frame Power Supply (PSU)
                      2. Medical
                      3. 1 Output
                      4. 10 W
                      5. 85V AC to 264V AC
                      Each
                      1+
                      kr 251,790
                      5+
                      kr 244,310
                      10+
                      kr 236,670
                      50+
                      kr 226,560
                      100+
                      kr 211,440
                      Min: 1 / Flere: 1
                      Medical
                      10W
                      1 Output
                      10W
                      85V AC to 264V AC
                      Adjustable, Fixed
                      3.3VDC
                      3A
                      85V
                      264V
                      EML15 Series
                      EML15US09-T
                      XP POWER EML15US09-T
                      2422723

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Open Frame Power Supply (PSU)
                      2. Medical
                      3. 1 Output
                      4. 15 W
                      5. 85V AC to 264V AC
                      Each
                      1+
                      kr 251,790
                      5+
                      kr 244,310
                      10+
                      kr 236,670
                      50+
                      kr 226,560
                      100+
                      kr 211,440
                      Min: 1 / Flere: 1
                      Medical
                      15W
                      1 Output
                      15W
                      85V AC to 264V AC
                      Adjustable, Fixed
                      9VDC
                      1.67A
                      85V
                      264V
                      EML15 Series
                      EML15US05-T
                      XP POWER EML15US05-T
                      2422722

                      Data Sheet

                      RoHS

                      XP POWER
                      1. AC/DC Open Frame Power Supply (PSU)
                      2. Medical
                      3. 1 Output
                      4. 15 W
                      5. 85V AC to 264V AC
                      Each
                      1+
                      kr 251,790
                      5+
                      kr 244,310
                      10+
                      kr 236,670
                      50+
                      kr 226,560
                      100+
                      kr 211,440
                      Min: 1 / Flere: 1
                      Medical
                      15W
                      1 Output
                      15W
                      85V AC to 264V AC
                      Adjustable, Fixed
                      5VDC
                      3A
                      85V
                      264V
                      EML15 Series
                      SammenlignPris forAntal
                      1-8 af 8 varer