2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies
                      Udskriv side

                      TGR-10P-USB

                      POWER SUPPLY, AC-DC, 10 O-P, 1A, 5V

                      TIGER POWER SUPPLIES TGR-10P-USB
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentTIGER POWER SUPPLIES
                      Producentens varenummerTGR-10P-USB
                      Varenummer4690843
                      ProduktsortimentTiger Power Supplies - USB Charging Hubs
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      3 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 713,390
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 713,39 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentTIGER POWER SUPPLIES
                      Producentens varenummerTGR-10P-USB
                      Varenummer4690843
                      ProduktsortimentTiger Power Supplies - USB Charging Hubs
                      Teknisk datablad

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs10 Output
                      Output Power Max60W
                      Output Voltage - Output 15V
                      Output Current - Output 11A
                      Output Voltage - Output 25V
                      Output Current - Output 21A
                      Output ConnectorUSB A
                      Output Voltage - Output 35V
                      Output Current - Output 31A
                      Power Supply Output TypeFixed
                      Input Voltage VAC220V AC to 240V AC
                      Product RangeTiger Power Supplies - USB Charging Hubs
                      Plug Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Produktoversigt

                      TGR-10P-USB is a 10 port USB 3.0 industrial charge and sync hub. This range of industrial USB charger is safety-approved and highly reliable, meeting latest level VI energy efficiency legislation. This model has 10 ports, allowing for an office or classroom to charge and sync their device at the same time via the 1 amp outputs. USB 3.0 spec for ultra-fast data sync of up to 5Gbps. Suitable for a wide range of applications. This includes over voltage, short circuit, over charger, over temperature, overload, and steady voltage protection (six safety protection system). 62368-1 certified.

                      • Input voltage range from 220 to 240V AC (230V AC nominal), input frequency is 50Hz
                      • Output voltage is 5V DC, quality and reliability
                      • 10 ports x 1A max. fast charging (60W max) power
                      • Internal high quality power supply (supplied) powered by
                      • 1.5metres AC cord length (where supplied), USB type A DC connector
                      • Standard polarity, efficiency is 89%
                      • 10 ports x 1amp outputs, charge multiple device and sync data at the same time
                      • 100 to 240V AC input supplied complete with power cable
                      • Supplied complete with mounting brackets
                      • Dimension is 193 x 80.3 x 24.3mm, operating temperature range from 0°C to +40°C

                      Tekniske specifikationer

                      Power Supply Applications

                      ITE

                      Output Power Max

                      60W

                      Output Current - Output 1

                      1A

                      Output Current - Output 2

                      1A

                      Output Voltage - Output 3

                      5V

                      Power Supply Output Type

                      Fixed

                      Product Range

                      Tiger Power Supplies - USB Charging Hubs

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      10 Output

                      Output Voltage - Output 1

                      5V

                      Output Voltage - Output 2

                      5V

                      Output Connector

                      USB A

                      Output Current - Output 3

                      1A

                      Input Voltage VAC

                      220V AC to 240V AC

                      Plug Type

                      -

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      China
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85044083
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (21-Jan-2025)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.66
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark