VEC50 Series AC / DC External Plug In Adaptor Power Supplies:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
1
Plug Type
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 187,830 5+ kr 182,180 10+ kr 176,530 50+ kr 169,020 100+ kr 157,790 | Min: 1 / Flere: 1 | ITE | 1 Output | 50W | 12VDC | 4.16A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | VEC50 Series | IEC 60320 C14 | |||||
Each | 1+ kr 187,830 5+ kr 182,180 10+ kr 176,530 50+ kr 169,020 100+ kr 157,790 | Min: 1 / Flere: 1 | ITE | 1 Output | 50W | 24VDC | 2.08A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | VEC50 Series | IEC 60320 C14 | |||||
Each | 1+ kr 182,090 5+ kr 176,620 10+ kr 171,160 50+ kr 163,890 100+ kr 152,960 | Min: 1 / Flere: 1 | ITE | 1 Output | 50W | 19VDC | 2.63A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | VEC50 Series | IEC 60320 C14 | |||||
Each | 1+ kr 182,670 5+ kr 177,150 10+ kr 171,700 50+ kr 164,390 100+ kr 153,420 | Min: 1 / Flere: 1 | ITE | 1 Output | 50W | 15VDC | 3.33A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | VEC50 Series | IEC 60320 C14 |