GST90A Series AC / DC External Plug In Adaptor Power Supplies:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
1
Plug Type
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 299,400 5+ kr 284,380 10+ kr 269,510 20+ kr 264,160 | Min: 1 / Flere: 1 | ITE | 1 Output | 90W | 24VDC | 3.75A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST90A Series | IEC 320 C14 | |||||
Each | 1+ kr 300,010 5+ kr 284,960 10+ kr 270,060 20+ kr 264,700 | Min: 1 / Flere: 1 | ITE | 1 Output | 80W | 12VDC | 6.67A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST90A Series | - | |||||
Each | 1+ kr 299,490 5+ kr 284,460 10+ kr 269,590 20+ kr 264,240 | Min: 1 / Flere: 1 | ITE | 1 Output | 90W | 19VDC | 4.74A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST90A Series | - | |||||
Each | 1+ kr 302,500 5+ kr 287,400 10+ kr 272,310 20+ kr 266,880 | Min: 1 / Flere: 1 | ITE | 1 Output | 90W | 48VDC | 1.87A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST90A Series | - | |||||
Each | 1+ kr 299,400 5+ kr 284,380 10+ kr 269,510 20+ kr 264,160 | Min: 1 / Flere: 1 | ITE | 1 Output | 90W | 15VDC | 6A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST90A Series | - |