GST60A Series AC / DC External Plug In Adaptor Power Supplies:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 178,360 5+ kr 169,360 10+ kr 160,520 20+ kr 153,230 50+ kr 145,870 | Min: 1 / Flere: 1 | ITE, Industrial & Household | 1 Output | 60W | 12VDC | 5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 90V AC to 264V AC | GST60A Series | IEC 320 C14 | |||||
Each | 1+ kr 180,590 5+ kr 171,590 10+ kr 162,520 20+ kr 155,160 50+ kr 147,800 | Min: 1 / Flere: 1 | ITE | 1 Output | 60W | 18VDC | 3.33A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST60A Series | - | |||||
Each | 1+ kr 183,240 5+ kr 174,350 10+ kr 165,160 20+ kr 155,900 50+ kr 146,560 | Min: 1 / Flere: 1 | ITE, Industrial & Household | 1 Output | 60W | 24VDC | 2.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 90V AC to 264V AC | GST60A Series | IEC 320 C14 | |||||
Each | 1+ kr 192,590 5+ kr 183,050 10+ kr 173,360 20+ kr 163,740 50+ kr 154,050 | Min: 1 / Flere: 1 | ITE | 1 Output | 30W | 5VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST60A Series | - | |||||
Each | 1+ kr 186,920 5+ kr 177,610 10+ kr 168,220 20+ kr 160,620 50+ kr 152,950 | Min: 1 / Flere: 1 | ITE | 1 Output | 60W | 48VDC | 1.25A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST60A Series | - | |||||
Each | 1+ kr 169,760 5+ kr 161,280 10+ kr 152,730 20+ kr 144,330 50+ kr 135,850 | Min: 1 / Flere: 1 | ITE | 1 Output | 45W | 7.5VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST60A Series | - | |||||
Each | 1+ kr 184,310 5+ kr 175,170 10+ kr 165,870 20+ kr 162,520 | Min: 1 / Flere: 1 | ITE | 1 Output | 60W | 15VDC | 4A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST60A Series | - | |||||
Each | 1+ kr 182,950 5+ kr 173,850 10+ kr 164,680 20+ kr 155,510 50+ kr 146,330 | Min: 1 / Flere: 1 | ITE | 1 Output | 54W | 9VDC | 6A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | GST60A Series | - |